Omron Diffuse Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range

Afbeelding representeert productcategorie

Subtotaal (1 eenheid)*

€ 86,56

(excl. BTW)

€ 104,74

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk
Aantal stuks
Per stuk
1 +€ 86,56

*prijsindicatie

RS-stocknr.:
775-4246
Fabrikantnummer:
E3FB-DN11 2M
Fabrikant:
Omron
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Omron

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

100 mm

Output Type

NPN

Electrical Connection

Pre-Wired Cable

Maximum DC Voltage

30V

Light Source

LED

IP Rating

IP67, IP69K

Maximum Current

25 mA

Response Time

500 μs

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

E3F

E3FB Compact Photoelectric Sensors


The E3FB range of compact photoelectric sensors from Omron are simple and quick to mount and easy to set up due to the large adjuster and high power LED indicator making alignment easier. The status LED indicators of these photoelectric sensors can also be seen easily, from long distances and wide angles. The E3FB series sensors are typically installed in industrial plants such as food and beverage, textiles, food and logistics and are also designed especially for non stop detection for areas where machines never stop.

Cylindrical straight type
Compact design
Metal housing
Visible LED light for easy alignment
LED indication
Light-ON/Dark-ON selectable by wiring
Reversed power supply polarity protection, output short circuit protection and reversed output polarity protection


E3F2 Series Barrel


Output can be configured by wiring either ’light ON’ or ’dark ON’
Built in amplifier
Short circuit and reverse polarity protection
M18 DIN size cylindrical housing

Gerelateerde Links