- RS-stocknr.:
- 818-1589
- Fabrikantnummer:
- E32-T61-S
- Fabrikant:
- Omron
4 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 314,70
(excl. BTW)
€ 380,79
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 314,70 |
- RS-stocknr.:
- 818-1589
- Fabrikantnummer:
- E32-T61-S
- Fabrikant:
- Omron
Datasheets
Wetgeving en compliance
Productomschrijving
E32 Series Fibre Optic Sensing Heads
Various formats for a wide range of applications. IP67 (IP50 E32-L25)
All fibres are 2m long black PE.
Permissable bend radius 25mm min.
Trim to length with the cutting tool supplied for insertion into amplifier clamping apertures
Operating temperature range -40° to +70° C
Wafer-mapping ultraslim through-beam fiber
All fibres are 2m long black PE.
Permissable bend radius 25mm min.
Trim to length with the cutting tool supplied for insertion into amplifier clamping apertures
Operating temperature range -40° to +70° C
Wafer-mapping ultraslim through-beam fiber
Specificaties
Kenmerk | Waarde |
---|---|
Sensor Style | Barrel |
Detection Type | Through Beam |
IP Rating | IP67 |
Maximum Operating Temperature | +350°C |
Housing Material | Glass |
Minimum Operating Temperature | -60°C |
Series | E32 |