Banner Diffuse Photoelectric Sensor, Block Sensor, 15 mm Detection Range

Afbeelding representeert productcategorie

Subtotaal (1 eenheid)*

€ 132,51

(excl. BTW)

€ 160,34

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 9 stuk(s) vanaf 16 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 132,51

*prijsindicatie

RS-stocknr.:
842-2883
Fabrikantnummer:
Q12AB6FF15Q
Fabrikant:
Banner
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Banner

Sensor Style

Block

Detection Type

Diffuse

Detection Range

15 mm

Output Type

NPN/PNP

Electrical Connection

Cable

Maximum DC Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

<700 μs

Housing Material

Thermoplastic Elastomer

Series

Q12

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Land van herkomst:
US

WORLD-BEAM Q12 Series


The Turck Banner WORLD-BEAM Q12 Series of ultra-miniature photoelectric sensors are setting a new industry standard and features a housing just 22 by 8 by 12 mm with bipolar NPN/PNP outputs. The Q12 series sensor delivers a powerful sensing performance in the most confined areas and are rated IP67 for use in the widest range of locations and applications.

Available in opposed, fixed-field, polarized and non-polarized retro-reflective sensing modes
This series has a unique over-moulded design for enhanced durability and shielding
Available in dark or light-operate models

Gerelateerde Links