Banner Diffuse Photoelectric Sensor, Block Sensor
- RS-stocknr.:
- 842-3350
- Fabrikantnummer:
- Q60VR3AF2000
- Fabrikant:
- Banner
Subtotaal (1 eenheid)*
€ 315,29
(excl. BTW)
€ 381,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 09 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 315,29 |
*prijsindicatie
- RS-stocknr.:
- 842-3350
- Fabrikantnummer:
- Q60VR3AF2000
- Fabrikant:
- Banner
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
| Merk | Banner | |
| Sensor Style | Block | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Diffuse | |
| Output Type | Relay | |
| Terminal Type | Screw | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 250V dc | |
| Light Source | LED | |
| Minimum Operating Temperature | -20°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 55°C | |
| Maximum Current | 50mA | |
| Response Time | 15ms | |
| Standards/Approvals | IEC | |
| Housing Material | ABS/Polycarbonate | |
| Mount Type | Screw | |
| Series | Q60 | |
| Hazardous Area Certification | No | |
| Detection Range | 200 mm → 2 m | |
| Alles selecteren | ||
|---|---|---|
Merk Banner | ||
Sensor Style Block | ||
Product Type Photoelectric Sensor | ||
Detection Type Diffuse | ||
Output Type Relay | ||
Terminal Type Screw | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 250V dc | ||
Light Source LED | ||
Minimum Operating Temperature -20°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 55°C | ||
Maximum Current 50mA | ||
Response Time 15ms | ||
Standards/Approvals IEC | ||
Housing Material ABS/Polycarbonate | ||
Mount Type Screw | ||
Series Q60 | ||
Hazardous Area Certification No | ||
Detection Range 200 mm → 2 m | ||
- Land van herkomst:
- US
Q60 Background Suppression Series
The Turck Banner Q60 series of sensors detect objects within a defined sensing field while ignoring objects located just beyond the sensing field cut-off point. The Q60 series of sensor offer the option of infrared, Visible red LED or laser sensing beams and features easy push-button or remote programming of light/dark operate and output timing.
Gerelateerde Links
- Banner Diffuse Photoelectric Sensor 200 mm Detection Range
- Banner Diffuse Photoelectric Sensor 200 mm Detection Range
- Banner Diffuse Photoelectric Sensor 43 mm Detection Range
- Banner Diffuse Photoelectric Sensor 50 mm Detection Range
- Banner Diffuse Photoelectric Sensor 400 mm Detection Range
- Banner Diffuse Photoelectric Sensor 15 mm Detection Range
- Banner Diffuse Photoelectric Sensor 380 mm Detection Range
- Banner Diffuse Photoelectric Sensor 1.8 m Detection Range