- RS-stocknr.:
- 902-7054
- Fabrikantnummer:
- BOS 5K-PU-LR10-S75
- Fabrikant:
- BALLUFF
3 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
5 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 166,14
(excl. BTW)
€ 201,03
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 166,14 |
- RS-stocknr.:
- 902-7054
- Fabrikantnummer:
- BOS 5K-PU-LR10-S75
- Fabrikant:
- BALLUFF
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
BOS Retro-Reflective Rectangular Sensors
The photoelectric sensors from BALLUFF BOS range use retro-reflective technology to detect an objects presence when the light beam between the sensor head and reflector is interrupted by an object. Retro-reflective photoelectric sensors are used in industrial environments for applications where accurate presence detection of metal or non-mental objects is essential.
Pre cabled or connector
Rectangular body
3 wire and 4 wire DC configuration
Short-circuit protected
Polarity reversal protected
Rectangular body
3 wire and 4 wire DC configuration
Short-circuit protected
Polarity reversal protected
Specificaties
Kenmerk | Waarde |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 10 m |
Output Type | PNP |
Electrical Connection | M8 4 Pin Connector |
Maximum DC Voltage | 30V |
Terminal Type | Connector |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 250 μs |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -10°C |
Series | BOS 5K |
Mounting Type | Panel Mount |
Housing Material | PBT, PC |
Standards Met | CDRH, CE, cULus |