SFH 310 ams OSRAM SFH 310 50 ° Infrared, Visible Light Phototransistor, Through Hole 2-Pin 3 mm (T-1) package
- RS-stocknr.:
- 146-1625
- Fabrikantnummer:
- SFH 310
- Fabrikant:
- ams OSRAM
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 146-1625
- Fabrikantnummer:
- SFH 310
- Fabrikant:
- ams OSRAM
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
| Merk | ams OSRAM | |
| Spectrums Detected | Infrared, Visible Light | |
| Product Type | Phototransistor | |
| Typical Fall Time | 12μs | |
| Peak Wavelength | 780nm | |
| Typical Rise Time | 12μs | |
| Number of Channels | 1 | |
| Maximum Light Current | 8.6mA | |
| Maximum Dark Current | 50nA | |
| Angle of Half Sensitivity | 50 ° | |
| Number of Pins | 2 | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Package Type | 3 mm (T-1) | |
| Maximum Operating Temperature | 100°C | |
| Collector Current | 50mA | |
| Standards/Approvals | RoHS Compliant | |
| Height | 4.8mm | |
| Diameter | 3mm | |
| Length | 3.4mm | |
| Width | 3.4mm | |
| Automotive Standard | No | |
| Series | SFH 310 | |
| Collector Emitter Voltage | 70V | |
| Alles selecteren | ||
|---|---|---|
Merk ams OSRAM | ||
Spectrums Detected Infrared, Visible Light | ||
Product Type Phototransistor | ||
Typical Fall Time 12μs | ||
Peak Wavelength 780nm | ||
Typical Rise Time 12μs | ||
Number of Channels 1 | ||
Maximum Light Current 8.6mA | ||
Maximum Dark Current 50nA | ||
Angle of Half Sensitivity 50 ° | ||
Number of Pins 2 | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Package Type 3 mm (T-1) | ||
Maximum Operating Temperature 100°C | ||
Collector Current 50mA | ||
Standards/Approvals RoHS Compliant | ||
Height 4.8mm | ||
Diameter 3mm | ||
Length 3.4mm | ||
Width 3.4mm | ||
Automotive Standard No | ||
Series SFH 310 | ||
Collector Emitter Voltage 70V | ||
- Land van herkomst:
- MY
Phototransistor 3mm Package
Phototransistors, OSRAM Opto Semiconductors
Gerelateerde Links
- SFH 3219 ams OSRAM SFH 3219 Infrared, Visible Light Phototransistor Clear Epoxy package
- ams OSRAM SFH 3219 Infrared, Visible Light Phototransistor Clear Epoxy package
- SFH 3204 ams OSRAM 60 ° Visible Light, Infrared Phototransistor Clear Epoxy package
- ams OSRAM 60 ° Visible Light, Infrared Phototransistor Clear Epoxy package
- SFH 310 FA ams OSRAM SFH 310 FA 50 ° Infrared Phototransistor, Through Hole 2-Pin 3 mm (T-1) package
- SFH 310-2/3 ams OSRAM Radial T1 50 ° Infrared Through Hole 2-Pin 3 mm (T-1) package
- SFH 3600 ams OSRAM MIDLED 40 ° Visible Light Surface 2-Pin MIDLED package
- SFH 320-3 ams OSRAM TOPLED 120 ° Infrared Surface 2-Pin PLCC package