ams OSRAM TOPLED 120 ° Visible Light, Infrared Phototransistor, Surface 2-Pin PLCC package
- RS-stocknr.:
- 168-5317
- Fabrikantnummer:
- SFH 320-3/4
- Fabrikant:
- ams OSRAM
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 168-5317
- Fabrikantnummer:
- SFH 320-3/4
- Fabrikant:
- ams OSRAM
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
| Merk | ams OSRAM | |
| Spectrums Detected | Visible Light, Infrared | |
| Product Type | Phototransistor | |
| Typical Fall Time | 7μs | |
| Typical Rise Time | 7μs | |
| Peak Wavelength | 980nm | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Maximum Light Current | 1000μA | |
| Maximum Dark Current | 50nA | |
| Angle of Half Sensitivity | 120 ° | |
| Number of Pins | 2 | |
| Mount Type | Surface | |
| Package Type | PLCC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Collector Current | 15mA | |
| Height | 2mm | |
| Length | 3.4mm | |
| Diameter | 2.4mm | |
| Standards/Approvals | IEC 62471 2006, RoHS | |
| Width | 3mm | |
| Series | TOPLED | |
| Automotive Standard | No | |
| Collector Emitter Voltage | 35V | |
| Alles selecteren | ||
|---|---|---|
Merk ams OSRAM | ||
Spectrums Detected Visible Light, Infrared | ||
Product Type Phototransistor | ||
Typical Fall Time 7μs | ||
Typical Rise Time 7μs | ||
Peak Wavelength 980nm | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Maximum Light Current 1000μA | ||
Maximum Dark Current 50nA | ||
Angle of Half Sensitivity 120 ° | ||
Number of Pins 2 | ||
Mount Type Surface | ||
Package Type PLCC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Collector Current 15mA | ||
Height 2mm | ||
Length 3.4mm | ||
Diameter 2.4mm | ||
Standards/Approvals IEC 62471 2006, RoHS | ||
Width 3mm | ||
Series TOPLED | ||
Automotive Standard No | ||
Collector Emitter Voltage 35V | ||
Phototransistor TOPLED® Package
This family of NPN phototransistors, from OSRAM Opto Semiconductors, are from their TOPLED® series. The TOPLED® phototransistors have a surface mount (SMD) PLCC-2 package with a clear or daylight diffused lens.
Features of the TOPLED® phototransistors:
High linearity
PLCC-2 package
Surface mounted (SMD)
Half angle: 60°
Suitable for all soldering methods
IR Phototransistors, OSRAM Opto Semiconductors
Gerelateerde Links
- SFH 320-3 ams OSRAM TOPLED 120 ° Infrared Surface 2-Pin PLCC package
- SFH 320-3/4 ams OSRAM TOPLED 120 ° Visible Light Surface 2-Pin PLCC package
- ams OSRAM TOPLED ±60 ° Infrared Phototransistor, Surface 2-Pin PLCC package
- ams OSRAM TOPLED 120 ° Infrared Phototransistor, Surface 2-Pin PLCC package
- SFH 320 ams OSRAM TOPLED ±60 ° Infrared Phototransistor, Surface 2-Pin PLCC package
- SFH 320 FA ams OSRAM TOPLED 120 ° Infrared Phototransistor, Surface 2-Pin PLCC package
- SFH 320 FA-4 ams OSRAM TOPLED 120 ° Infrared Phototransistor, Surface 2-Pin PLCC package
- SFH 320 FA-3/4 ams OSRAM TOPLED 120 ° Infrared Phototransistor, Surface 2-Pin PLCC package