1540052NA3090 Wurth Elektronik WL-TTRB 30 ° Infrared Phototransistor, Through Hole 2-Pin 5 mm package
- RS-stocknr.:
- 215-1766
- Artikelnummer Distrelec:
- 304-39-880
- Fabrikantnummer:
- 1540052NA3090
- Fabrikant:
- Wurth Elektronik
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 25 eenheden)*
€ 7,75
(excl. BTW)
€ 9,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 300 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 25 - 25 | € 0,31 | € 7,75 |
| 50 - 75 | € 0,295 | € 7,38 |
| 100 - 225 | € 0,29 | € 7,25 |
| 250 - 475 | € 0,257 | € 6,43 |
| 500 + | € 0,238 | € 5,95 |
*prijsindicatie
- RS-stocknr.:
- 215-1766
- Artikelnummer Distrelec:
- 304-39-880
- Fabrikantnummer:
- 1540052NA3090
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Product Type | Phototransistor | |
| Spectrums Detected | Infrared | |
| Peak Wavelength | 850nm | |
| Number of Channels | 1 | |
| Packaging | Bulk | |
| Maximum Light Current | 0.02μA | |
| Angle of Half Sensitivity | 30 ° | |
| Number of Pins | 2 | |
| Mount Type | Through Hole | |
| Package Type | 5 mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Collector Current | 15mA | |
| Diameter | 5mm | |
| Standards/Approvals | IEC 61249-2-21, REACH, RoHS | |
| Emitter Collector Voltage | 5V | |
| Collector Emitter Voltage | 30V | |
| Series | WL-TTRB | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Product Type Phototransistor | ||
Spectrums Detected Infrared | ||
Peak Wavelength 850nm | ||
Number of Channels 1 | ||
Packaging Bulk | ||
Maximum Light Current 0.02μA | ||
Angle of Half Sensitivity 30 ° | ||
Number of Pins 2 | ||
Mount Type Through Hole | ||
Package Type 5 mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Collector Current 15mA | ||
Diameter 5mm | ||
Standards/Approvals IEC 61249-2-21, REACH, RoHS | ||
Emitter Collector Voltage 5V | ||
Collector Emitter Voltage 30V | ||
Series WL-TTRB | ||
Automotive Standard No | ||
The Wurth Elektronik WL-TTRW is a through-hole round shape phototransistor with water-clear lens. The phototransistor has a 5mm length with daylight filter.
Peak wavelength = 850nm
Wide viewing angle
High photo sensivity
Perfect match with IR LEDs
Gerelateerde Links
- Wurth Elektronik WL-TTRB 30 ° Infrared Phototransistor, Through Hole 2-Pin 5 mm package
- Wurth Elektronik WL-TTRB 25 ° Infrared Phototransistor, Through Hole 2-Pin 5 mm package
- 1540051NC2590 Wurth Elektronik WL-TTRB 25 ° Infrared Phototransistor, Through Hole 2-Pin 5 mm package
- Wurth Elektronik WL-TTRB 60 ° Infrared Phototransistor, Through Hole 2-Pin 3 mm (T-1) package
- 1540031NC6090 Wurth Elektronik WL-TTRB 60 ° Infrared Phototransistor, Through Hole 2-Pin 3 mm (T-1) package
- Wurth Elektronik WL-STRB 30 ° Infrared Phototransistor, Surface 2-Pin 1206 package
- 1541201NC3060 Wurth Elektronik WL-STRB 30 ° Infrared Phototransistor, Surface 2-Pin 1206 package
- Wurth Elektronik WL-STCB 140 ° Infrared Phototransistor, Surface 2-Pin 1206 package