Wurth Elektronik WL-STCW 130 ° Infrared Phototransistor, Through Hole 2-Pin 0805 package
- RS-stocknr.:
- 215-1775
- Fabrikantnummer:
- 1540801NBA300
- Fabrikant:
- Wurth Elektronik
Subtotaal (1 rol van 4000 eenheden)*
€ 860,00
(excl. BTW)
€ 1.040,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4.000 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 4000 + | € 0,215 | € 860,00 |
*prijsindicatie
- RS-stocknr.:
- 215-1775
- Fabrikantnummer:
- 1540801NBA300
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Product Type | Phototransistor | |
| Spectrums Detected | Infrared | |
| Peak Wavelength | 940nm | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Maximum Light Current | 0.02μA | |
| Angle of Half Sensitivity | 130 ° | |
| Number of Pins | 2 | |
| Mount Type | Through Hole | |
| Package Type | 0805 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 0.8mm | |
| Collector Current | 1mA | |
| Length | 2mm | |
| Width | 1.3mm | |
| Standards/Approvals | REACH, RoHS, IEC 61249-2-21 | |
| Collector Emitter Voltage | 35V | |
| Automotive Standard | No | |
| Series | WL-STCW | |
| Emitter Collector Voltage | 5V | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Product Type Phototransistor | ||
Spectrums Detected Infrared | ||
Peak Wavelength 940nm | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Maximum Light Current 0.02μA | ||
Angle of Half Sensitivity 130 ° | ||
Number of Pins 2 | ||
Mount Type Through Hole | ||
Package Type 0805 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 0.8mm | ||
Collector Current 1mA | ||
Length 2mm | ||
Width 1.3mm | ||
Standards/Approvals REACH, RoHS, IEC 61249-2-21 | ||
Collector Emitter Voltage 35V | ||
Automotive Standard No | ||
Series WL-STCW | ||
Emitter Collector Voltage 5V | ||
The Wurth Elektronik WL-STCW SMT phototransistor has Si chip technology with water-clear lens. It is a 2mm length photodiode with 0805 standard package size.
Peak wavelength = 940nm
Perfect match to IR and visible emitter
High reliability
High sensitivity
Gerelateerde Links
- 1540801NBA300 Wurth Elektronik WL-STCW 130 ° Infrared Phototransistor, Through Hole 2-Pin 0805 package
- Wurth Elektronik WL-STCW 130 ° Infrared Phototransistor, Through Hole 2-Pin 1206 package
- 1541201NBA300 Wurth Elektronik WL-STCW 130 ° Infrared Phototransistor, Through Hole 2-Pin 1206 package
- Wurth Elektronik WL-STCW 150 ° Visible Light Surface 2-Pin 0603 package
- 1540601NBA500 Wurth Elektronik WL-STCW 150 ° Visible Light Surface 2-Pin 0603 package
- Wurth Elektronik WL-STRB 30 ° Infrared Phototransistor, Surface 2-Pin 1206 package
- Wurth Elektronik WL-STCB 140 ° Infrared Phototransistor, Surface 2-Pin 1206 package
- Wurth Elektronik WL-STTB 120 ° Infrared Phototransistor, Surface 2-Pin 3528 package