Vishay TEPT5700 ±50 ° Visible Light Phototransistor T-1 3/4 package
- RS-stocknr.:
- 257-6877
- Fabrikantnummer:
- TEPT5700
- Fabrikant:
- Vishay
Subtotaal (1 zak van 4000 eenheden)*
€ 1.432,00
(excl. BTW)
€ 1.732,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 4000 + | € 0,358 | € 1.432,00 |
*prijsindicatie
- RS-stocknr.:
- 257-6877
- Fabrikantnummer:
- TEPT5700
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Spectrums Detected | Visible Light | |
| Product Type | Phototransistor | |
| Peak Wavelength | 570nm | |
| Packaging | Bulk | |
| Maximum Light Current | 24μA | |
| Maximum Dark Current | 50nA | |
| Angle of Half Sensitivity | ±50 ° | |
| Package Type | T-1 3/4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Diameter | 5mm | |
| Collector Current | 20mA | |
| Standards/Approvals | No | |
| Series | TEPT5700 | |
| Collector Emitter Voltage | 6V | |
| Emitter Collector Voltage | 1.5V | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Spectrums Detected Visible Light | ||
Product Type Phototransistor | ||
Peak Wavelength 570nm | ||
Packaging Bulk | ||
Maximum Light Current 24μA | ||
Maximum Dark Current 50nA | ||
Angle of Half Sensitivity ±50 ° | ||
Package Type T-1 3/4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Diameter 5mm | ||
Collector Current 20mA | ||
Standards/Approvals No | ||
Series TEPT5700 | ||
Collector Emitter Voltage 6V | ||
Emitter Collector Voltage 1.5V | ||
Automotive Standard No | ||
The Vishay Ambient light sensor is a silicon NPN epitaxial planar phototransistor in a T-1¾ package. It is sensitive to visible light much like the human eye and has peak sensitivity at 570 nm. This light sensor is adapted to human eye responsivity.
High photo sensitivity
Angle of half sensitivity: ϕ = ± 50°
Gerelateerde Links
- TEPT5700 Vishay TEPT5700 ±50 ° Visible Light Phototransistor T-1 3/4 package
- Vishay TEPT5700 ±50 ° Visible Light Phototransistor T-1 3/4 package
- Vishay BPW85 50 ° Visible Light Through Hole 2-Pin 3 mm (T-1) package
- BPW85A Vishay BPW85 50 ° Visible Light Through Hole 2-Pin 3 mm (T-1) package
- Vishay ±25 ° Infrared Through Hole 2-Pin 3 mm (T-1) package
- Vishay TEPT 60 ° Visible Light Phototransistor, Through Hole 2-Pin 3 mm (T-1) package
- BPW85 Vishay ±25 ° Infrared Through Hole 2-Pin 3 mm (T-1) package
- TEPT4400 Vishay TEPT 60 ° Visible Light Phototransistor, Through Hole 2-Pin 3 mm (T-1) package