Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 269-2879
- Fabrikantnummer:
- MFM-1820-17
- Fabrikant:
- Igus
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
| Merk | Igus | |
| Alles selecteren | ||
|---|---|---|
Merk Igus | ||
- Land van herkomst:
- DE
The Igus M250 series plain bearings require a relatively large amount of bearing clearance for optimal operation. This ensures that the bearing bushings work reliably even when they expand due to an increase in temperature or absorb water. The bearings are designed for press-fit into a housing machined to a H7 tolerance. After the bearing has been installed in a housing with nominal dimensions, the inner diameter automatically adjusts itself in accordance with the specified D11 tolerance.
Extremely resistant to edge pressure
Very resistant to shocks and impacts
Particularly resistant to dirt and dust
Fogging behaviour
Very resistant to shocks and impacts
Particularly resistant to dirt and dust
Fogging behaviour
Gerelateerde Links
- Igus MFM-1820-12 18 mm Bore Plain Bearing, 20 mm OD
- Igus MFM-1820-22 18 mm Bore Plain Bearing, 20 mm OD
- Igus MFM-1517-17 15 mm Bore Plain Bearing, 17 mm OD
- Igus MFM-1517-12 15 mm Bore Plain Bearing, 17 mm OD
- Igus MFM-1618-17 16 mm Bore Plain Bearing, 18 mm OD
- Igus MFM-1517-09 15 mm Bore Plain Bearing, 17 mm OD
- Igus MFM-1012-17 10 mm Bore Plain Bearing, 12 mm OD
- Igus MFM-1416-17 14 mm Bore Plain Bearing, 16 mm OD