RS PRO Nylon Spring Toggle Cavity Fixing, 10 mm fixing hole diameter
- RS-stocknr.:
- 177-7050
- Fabrikant:
- RS PRO
Subtotaal (1 zak van 50 eenheden)*
€ 14,99
(excl. BTW)
€ 18,14
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 20 stuk(s) klaar voor verzending
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 14,99 | € 0,30 |
*prijsindicatie
- RS-stocknr.:
- 177-7050
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Spring Toggle Cavity Fixing | |
| Fixing Hole Diameter | 10mm | |
| Maximum Fixing Thickness | 28mm | |
| Material | Nylon | |
| Sub Type | Toggle Cavity Fixing | |
| Minimum Fixing Thickness | 24mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Spring Toggle Cavity Fixing | ||
Fixing Hole Diameter 10mm | ||
Maximum Fixing Thickness 28mm | ||
Material Nylon | ||
Sub Type Toggle Cavity Fixing | ||
Minimum Fixing Thickness 24mm | ||
Standards/Approvals No | ||
Vrijgesteld
RS PRO 10mm Spring Toggle Cavity Wall Fixing
A hardwearing and reliable cavity wall fixing consisting of a Nylon wing toggle. Designed to expand behind the surface of hollow walls and cavities including plasterboard, providing a strong and secure fixing. ;Manufactured from hardwearing Nylon the spring toggle cavity fixing is an ideal solution to mounting to cavity walls or hollow doors and the plastic construction means its corrosion proof and suitable for use in damp environments.;Suitable for installation in a 10mm hole and fixable with a standard 4.5mm (no.8) screw the Nylon cavity toggle fixing is easy and quick to fit requiring no specialist tools. Ideal for a wide range of applications from mounting light switches and plugs through to hanging soap dishes in the bathroom.
Features and Benefits
Spring toggle cavity wall fixing
10mm fixing
Nylon construction
Suitable for wall thicknesses of 24 to 28mm
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Gerelateerde Links
- RawlPlug Carbon Steel Spring Toggle Cavity Fixing, 14 mm fixing hole diameter
- RawlPlug Carbon Steel Spring Toggle Cavity Fixing, 11 mm fixing hole diameter
- RawlPlug Carbon Steel Spring Toggle Cavity Fixing, 18 mm fixing hole diameter
- RS PRO White Plastic Spring Toggle Cavity Fixing, 8 mm fixing hole diameter
- RS PRO Blue Nylon Cavity Wall Fixings, 10 mm fixing hole diameter
- Fischer Fixings Silver Metal 10 mm fixing hole diameter
- Fischer Fixings Nylon Cavity Wall Fixings, 12 mm fixing hole diameter
- Fischer Fixings Spring Toggle Fixings, 14 mm fixing hole diameter