- RS-stocknr.:
- 785-0827
- Fabrikant:
- RS PRO
41 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs 1 partij 5
€ 47,11
(excl. BTW)
€ 57,00
(incl. BTW)
Lot(s) | Per lot | Per stuk* |
1 - 2 | € 47,11 | € 9,422 |
3 - 9 | € 43,82 | € 8,764 |
10 - 29 | € 41,45 | € 8,29 |
30 + | € 37,69 | € 7,538 |
*prijsindicatie |
- RS-stocknr.:
- 785-0827
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
RS PRO Mica Plastic Film, 304mm x 200mm x 1mm
Provide stable electrical insulation at temperatures higher than +500°C with this mica plastic film. Durable and flexible, this sheet of laminate plastic film is straightforward to work with as it can be easily cut or punched.
The electrical insulating film has an unlimited shelf life if stored at room temperature and kept dry. It's also non-toxic and environmentally friendly. With a layered construction, this sheet of thin film is supple, water-resistant and lightweight. As a blister-free, low-smoke grade of film, it's resistant to flames, extreme heat and abrasion as it has excellent thermal properties and tensile strength, making it a safe and suitable choice to use in high-temperature environments.
Sold in packs of five, this mica film sheet is commonly used in electronic and electrical applications. As part of the RS PRO range, it's been tested for durability.
The electrical insulating film has an unlimited shelf life if stored at room temperature and kept dry. It's also non-toxic and environmentally friendly. With a layered construction, this sheet of thin film is supple, water-resistant and lightweight. As a blister-free, low-smoke grade of film, it's resistant to flames, extreme heat and abrasion as it has excellent thermal properties and tensile strength, making it a safe and suitable choice to use in high-temperature environments.
Sold in packs of five, this mica film sheet is commonly used in electronic and electrical applications. As part of the RS PRO range, it's been tested for durability.
Features and Benefits
• Rigid mica plastic film sheets
• Resistant to temperatures of more than +500°C
• Dielectric strength of 25 kV/mm
• Density of 2.15 g/cm³
• Environmentally safe and non-toxic plastic film
• Length of 304 mm
• Width of 200 mm
• Thickness of 1 mm
• Certified by UL-94V-0 (E67143M) (flame resistance) and conforms to IEC 371-3-3 (use in heating equipment)
• Resistant to temperatures of more than +500°C
• Dielectric strength of 25 kV/mm
• Density of 2.15 g/cm³
• Environmentally safe and non-toxic plastic film
• Length of 304 mm
• Width of 200 mm
• Thickness of 1 mm
• Certified by UL-94V-0 (E67143M) (flame resistance) and conforms to IEC 371-3-3 (use in heating equipment)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specificaties
Kenmerk | Waarde |
---|---|
Material | Mica |
Length | 304mm |
Width | 200mm |
Thickness | 1mm |
Density | 2.15g/cm³ |
Dielectic Strength | 25kV/mm |
Maximum Operating Temperature | +500°C |
Application | Electrical |