- RS-stocknr.:
- 272-7472
- Fabrikantnummer:
- IMT53325
- Fabrikant:
- Schneider Electric
256 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 4,55
(excl. BTW)
€ 5,51
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 4,55 |
- RS-stocknr.:
- 272-7472
- Fabrikantnummer:
- IMT53325
- Fabrikant:
- Schneider Electric
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- FR
Productomschrijving
The Schneider Electric Mureva device is a bend in grey colour. The bend is made of PVC, making it resistant and durable. It reaches IK07 protection level, which can help protect against impact. Besides it is lead free, which is good for your health. It benefits from an indoor and outdoor mounting.
SVHC free
IP40 degree of protection
NF certified
IP40 degree of protection
NF certified
Specificaties
Kenmerk | Waarde |
---|---|
Pipe Fitting Connection Type | Push Fit |
Material | PVC |
Fitting Direction | Angled |
Compatible Pipe Size | 21.4mm |
Thread Size | 21.4mm |
Colour | Grey |