Phoenix Contact Transparent Acrylic Plastic Sheet, 70.4 mm x 42.7 mm x 2 mm
- RS-stocknr.:
- 284-6261
- Fabrikantnummer:
- 2203588
- Fabrikant:
- Phoenix Contact
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 284-6261
- Fabrikantnummer:
- 2203588
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Product Type | Plastic Sheet | |
| Colour | Transparent | |
| Length | 70.4mm | |
| Width | 42.7 mm | |
| Thickness | 2mm | |
| Material | Acrylic | |
| Standards/Approvals | IEC 60695-10-2:2014-02, IEC 60695-2-11:2014-02 | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type Plastic Sheet | ||
Colour Transparent | ||
Length 70.4mm | ||
Width 42.7 mm | ||
Thickness 2mm | ||
Material Acrylic | ||
Standards/Approvals IEC 60695-10-2:2014-02, IEC 60695-2-11:2014-02 | ||
Vrijgesteld
- Land van herkomst:
- DE
The Phoenix Contact frame is designed for handheld devices, allowing easy integration of LCD displays and membrane keypads, and features an ergonomic straight or staggered housing design.
Fast mounting due to the modular design
Housing material PMMA
Gerelateerde Links
- Phoenix Contact Transparent Acrylic Plastic Sheet, 66.8 mm x 37.8 mm x 2 mm
- Phoenix Contact Transparent Acrylic Plastic Sheet, 70.9 mm x 60.9 mm x 2 mm
- Phoenix Contact Transparent Acrylic Plastic Sheet, 72.9 mm x 60.9 mm x 2 mm
- Phoenix Contact Transparent Acrylic Plastic Sheet, 71.8 mm x 44.8 mm x 2 mm
- Phoenix Contact Transparent Acrylic Plastic Sheet, 64.6 mm x 60.9 mm x 1.5 mm
- RS PRO White ABS Plastic Sheet Acrylic
- RS PRO Transparent Polycarbonate Plastic Sheet, 600 mm x 600 mm x 3 mm
- RS PRO Grey Plastic Plastic Sheet Fine Weave Cotton Epoxy Resin, Acrylic