- RS-stocknr.:
- 134-8528
- Fabrikantnummer:
- TP9237
- Fabrikant:
- ifm electronic
2 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 102,90
(excl. BTW)
€ 124,51
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 102,90 |
5 - 9 | € 97,73 |
10 + | € 92,59 |
- RS-stocknr.:
- 134-8528
- Fabrikantnummer:
- TP9237
- Fabrikant:
- ifm electronic
Datasheets
Wetgeving en compliance
Productomschrijving
ifm Electronic TP Series Modular Temperature Transmitter
ifm Electronic TP Series Modular Temperature Transmitter features two standardised M12 connections for simple electrical and process connection. The TP series temperature transmitters can be connected to two, three or four wire Pt100 or Pt1000 sensors. The measuring range has freely scalable parameters that can bet set via an integrated IO-Link interface. Full potting and ecolink M12 technology guarantee high vibration resistance.
Features and Benefits
IO-Link interface
LED status indicators
IP67 Rated
Flexible installation
LED status indicators
IP67 Rated
Flexible installation
Specificaties
Kenmerk | Waarde |
---|---|
Minimum Temperature Sensed | -50°C |
Maximum Temperature Sensed | +300°C |
Termination Type | M12 Connector |
Probe Material | Trogamid |
Interface | IO-Link |
Number Of Wires | 4 |