Schneider Electric PLC Expansion Module for use with Modicon M340

Subtotaal (1 eenheid)*

€ 1.340,38

(excl. BTW)

€ 1.621,86

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 1 stuk(s) vanaf 08 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 1.340,38

*prijsindicatie

RS-stocknr.:
147-916
Fabrikantnummer:
BMXNOE0100
Fabrikant:
Schneider Electric
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Schneider Electric

Product Type

PLC Expansion Module

For Use With

Modicon M340

Standards/Approvals

No

Land van herkomst:
FR

Schneider Electric Ethernet PLC Expansion Module For Use With Modicon M340 Series, 24V DC Rating - BMXNOE0100


Use this Ethernet PLC expansion module from Schneider Electric to boost the communication capabilities of your industrial setup. Once integrated, the expansion module conveniently configures to your system automatically. Product structures and maintenance, as well as remote diagnostics, are all available instantly, so installation is quick and efficient. It’s designed for use with any browser that supports Java coding, so is widely compatible. An IP20 rating means that the module is touch-proof and resistant to dust or objects over 12mm in size, so there's no risk of electric shocks when you handle it.

Features & Benefits


• Designed for seamless integration with the Modicon 340 series, so it fits into your existing system

• Flash memory card improves data storage and comes pre-formatted for instant and easy use with the module

• Signalling via LEDs rather than standard bulbs, for a longer service life

Applications


• Industrial automation

• Production lines

• Vehicle manufacturing

What's a PLC?


PLC stands for programmable logic controller. This is a type of specialised computer that supports the control of automated industrial processes, such as the machines and robotic devices found on assembly lines.

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.