Hilscher netFIELD Series Adapter for Use with IO-Link
- RS-stocknr.:
- 162-150
- Fabrikantnummer:
- NFD-3090-EIS-IOLM\W
- Fabrikant:
- Hilscher
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 162-150
- Fabrikantnummer:
- NFD-3090-EIS-IOLM\W
- Fabrikant:
- Hilscher
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
| Merk | Hilscher | |
| Accessory Type | IO-Link Master | |
| Product Type | Adapter | |
| Series | netFIELD | |
| For Use With | IO-Link | |
| IP Rating | IP67 | |
| Standards/Approvals | CE/FCC/ISED/RED, FCC 15.247 and EN 300 328 | |
| Hazardous Area Certification | NO | |
| Communication Protocol | Ethernet | |
| Supply Voltage | 24V dc | |
| Alles selecteren | ||
|---|---|---|
Merk Hilscher | ||
Accessory Type IO-Link Master | ||
Product Type Adapter | ||
Series netFIELD | ||
For Use With IO-Link | ||
IP Rating IP67 | ||
Standards/Approvals CE/FCC/ISED/RED, FCC 15.247 and EN 300 328 | ||
Hazardous Area Certification NO | ||
Communication Protocol Ethernet | ||
Supply Voltage 24V dc | ||
The Hilscher IO-Link Wireless Master EtherNet/IP Adapter seamlessly integrates IO-Link devices into Real-Time Ethernet networks with flexible wireless connectivity. It supports up to 16 wireless devices simultaneously using two parallel transmission tracks and operates within the 2.4 GHz ISM band with frequency hopping. Designed with robust IP67 protection, it ensures reliable performance in harsh environments. The integrated web server and OPC UA server provide advanced configuration and diagnostic capabilities.
Supports simultaneous communication with up to 16 wireless IO-Link devices
Operates over a wireless range of up to 10 meters for flexible installation
IP67 rating protects against dust and water ingress
Integrated OPC UA server and MQTT client for comprehensive diagnostics and configuration
Gerelateerde Links
- Hilscher Ethernet Module netFIELD 24V dc
- Hilscher I/O Module netFIELD 24V dc
- Hilscher I/O Module netFIELD 31.2V
- Hilscher netFIELD
- Siemens 6GT2891 Series Connecting Cable for Use with For Connecting An IO-Link Device To An IO-Link Master
- Festo IO-Link Master for Use with USB IO-Link Master Tool Software, EN 61131-9 Standard
- Pepperl + Fuchs CE Standard
- Banner S15C Series Converter for Use with IO-Link master