Aten Expansion Module Ethernet Ethernet for use with ATEN Control System, Serial Devices, Ethernet-to-Serial
- RS-stocknr.:
- 191-693
- Fabrikantnummer:
- VK224
- Fabrikant:
- Aten
Subtotaal (1 eenheid)*
€ 446,88
(excl. BTW)
€ 540,72
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 25 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 446,88 |
*prijsindicatie
- RS-stocknr.:
- 191-693
- Fabrikantnummer:
- VK224
- Fabrikant:
- Aten
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
| Merk | Aten | |
| Product Type | Expansion Module | |
| Input Type | Ethernet | |
| Number of Inputs | 4 | |
| Output Type | Ethernet | |
| Number of Outputs | 2 | |
| For Use With | ATEN Control System, Serial Devices, Ethernet-to-Serial Connectivity | |
| Width | 7.6cm | |
| Standards/Approvals | No | |
| Depth | 13cm | |
| Alles selecteren | ||
|---|---|---|
Merk Aten | ||
Product Type Expansion Module | ||
Input Type Ethernet | ||
Number of Inputs 4 | ||
Output Type Ethernet | ||
Number of Outputs 2 | ||
For Use With ATEN Control System, Serial Devices, Ethernet-to-Serial Connectivity | ||
Width 7.6cm | ||
Standards/Approvals No | ||
Depth 13cm | ||
- Land van herkomst:
- TW
The Aten Ethernet-to-serial connectivity with 4 bi-directional RS-232 / 422 / 485 serial ports. It allows users to remotely access serial devices from a PC or any system located anywhere. The complete Telnet CLI commands are fully integrated into users commercial and industrial applications.
An expansion solution for connecting more serial devices to Control System
Flexible deployment via Ethernet connection
Gerelateerde Links
- Aten Expansion Module Ethernet RS232 for use with ATEN Control System, Ethernet-to-IR/serial devices
- Aten Expansion Module Ethernet Relay for use with ATEN Control System
- Aten Expansion Module Digital Digital Output for use with Ethernet-to-Digital I/O Connectivity PCs
- Phoenix Contact PLC Expansion Module Digital Digital for use with Field Devices
- Anybus Communication Module Ethernet/IP for use with EtherNet/IP Based Control Systems
- Aten Serial Device Server
- Anybus Communication Module for use with Ethernet Based Control Systems
- B&R Ethernet Module X67 Systems Ethernet 32V dc