Revolution PI PLC Expansion Module for use with RevPi Connect(+)
- RS-stocknr.:
- 182-5572
- Artikelnummer Distrelec:
- 301-50-760
- Fabrikantnummer:
- PR100281
- Fabrikant:
- Revolution PI
Subtotaal (1 eenheid)*
€ 140,42
(excl. BTW)
€ 169,91
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 140,42 |
*prijsindicatie
- RS-stocknr.:
- 182-5572
- Artikelnummer Distrelec:
- 301-50-760
- Fabrikantnummer:
- PR100281
- Fabrikant:
- Revolution PI
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
| Merk | Revolution PI | |
| Product Type | PLC Expansion Module | |
| Mount Type | DIN Rail | |
| For Use With | RevPi Connect(+) | |
| Standards/Approvals | RoHS, CE | |
| Depth | 110.5mm | |
| Width | 96mm | |
| Alles selecteren | ||
|---|---|---|
Merk Revolution PI | ||
Product Type PLC Expansion Module | ||
Mount Type DIN Rail | ||
For Use With RevPi Connect(+) | ||
Standards/Approvals RoHS, CE | ||
Depth 110.5mm | ||
Width 96mm | ||
Kunbus RevPi Con M-Bus Interface Module
The Kunbus RevPi Con M-Bus 24VDC interface module is VHP that can equip your RevPi to connect with 868 MHz wireless M-Bus. The expansion module has an SMA socket at the front for connecting an antenna. This module is supplied with power directly via the overhead connector. The required operating temperature range between -40°C and 85°C.
Certifications
• IP20 rating
Gerelateerde Links
- Revolution PI PLC Expansion Module for use with RevPi Connect(+)
- Revolution PI PLC Expansion Module for use with RevPi Core(3+) RevPi Connect(+), RevPi Gate
- Revolution PI PLC Expansion Module for use with RevPi Connect (+) RevPi Gate, RevPi Core (3+)
- Revolution PI PLC Expansion Module for use with RevPi Gate RevPi Connect(+), RevPi Core(3+)
- Revolution PI PLC Expansion Module for use with RevPi Connect(+) RevPi Core(3+), RevPi Core(3)
- Revolution PI PLC Expansion Module for use with RevPi Gate RevPi Core(3+), RevPi Core(3)
- Revolution PI RevPI DI 16I Series PLC I/O Module for Use with Revolution Pi Core, Revolution Pi Connect
- Revolution PI RevPI DO 16O Series PLC I/O Module for Use with Revolution Pi Connect, Revolution Pi Core