Siemens 6ES7972 Series Interface Module

Subtotaal (1 eenheid)*

€ 147,30

(excl. BTW)

€ 178,23

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 12 stuk(s) klaar voor verzending
  • 13 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 15 stuk(s) vanaf 06 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 147,30

*prijsindicatie

RS-stocknr.:
203-3710
Artikelnummer Distrelec:
302-64-229
Fabrikantnummer:
6ES7972-0DA00-0AA0
Fabrikant:
Siemens
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Siemens

Product Type

Interface Module

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Depth

43mm

Standards/Approvals

No

Series

6ES7972

Land van herkomst:
DE

Siemens Interface Module, 24V Supply Voltage, Screw Termination - 6ES7972-0DA00-0AA0


This Interface Module is an essential accessory designed for the SIMATIC DP range, specifically tailored for use with PROFIBUS/MP networks. Measuring 70mm in height, 60mm in width, and 43mm in depth, it features a screw termination for secure connections and operates at a supply voltage of 24V. This high-temperature Interface module performs optimally within a maximum ambient temperature of +60°C, making it suitable for various demanding environments.

Features & Benefits


• Operates on a rated DC voltage of 24V for efficient power use
• Contains a maximum current consumption of 30mA ensuring low power loss
• IP20 protection class guards against the ingress of solid objects
• Compatible with screw Terminal connections for reliable installations

Applications


• Used with PROFIBUS networks for seamless data transfer
• Ideal for industrial automation systems requiring robust communication
• Employed in situations needing reliable high temperature performance
• Utilised in various machinery where electrical connections are Crucial

What is the required supply voltage for optimal performance?


The Interface module operates efficiently within a rated DC voltage of 24V, with a permissible range from 20.4V to 28.8V.

What is the maximum current consumption when the module is active?


The maximum current consumption while functioning is approximately 30mA, making it energy efficient.

How is the connection established for the PROFIBUS cables?


The design features screw Terminal blocks, ensuring secure and lasting connections for both supply and PROFIBUS cables.

What ambient temperature range can the module withstand during storage?


The module can endure temperatures ranging from -40°C to +70°C during storage and transportation.

What kind of protection does the casing offer?


The module has an IP20 rating, which protects it against solid objects larger than 12mm while allowing for proper ventilation.

Gerelateerde Links