Siemens PLC Expansion Module for Use with ET 200S

Informatie over voorraden is momenteel niet toegankelijk
RS-stocknr.:
203-4077
Fabrikantnummer:
6ES7138-4FA05-0AB0
Fabrikant:
Siemens
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Siemens

Accessory Type

PLC Expansion Module

Range

SIMATIC

Number of Inputs

8

Number of Outputs

2

For Use With

ET 200S

Cable Length

500 (shielded) m, 500 (unshielded) m

Dimensions

81 x 30 x 52 mm

Land van herkomst:
DE

Siemens PLC Expansion Module, 300mA Rated Output Current, 78g Weight - SIMATIC Series - 6ES7138-4FA05-0AB0


Use this PLC expansion module from Siemens to manage the input and output devices linked to your system. The component's integrated short-circuit protection disconnects the power supply when faults occur to safeguard equipment and prevent lengthy production downtimes. It has eight inputs to accommodate items such as sensors, limit switches and push buttons for accurate proximity and temperature control. You can regulate ON/OFF loads such as motors, lighting or valves through the two outputs. With dimensions of 30 (W) x 81 (H) and 52mm (D), this PLC accessory is compact and easily fits into confined spaces. You can use it with your automated process operations in industrial setups.

• Lighweight product of 78g puts minimal strain on existing installations
• Audio and visual status indicators for early fault detection and performance monitoring
• Standard 24V DC voltage input rating makes the unit suitable for use with standard applications
• Robust plastic housing offers protection in heavy-duty environments and extends the lifespan of the component

Which PLCs can I use this expansion module with?


This PLC expansion module is designed to be used with the SIMATIC ET 200S system.