Revolution PI Expansion Module for use with RevPi
- RS-stocknr.:
- 221-7790
- Artikelnummer Distrelec:
- 302-20-090
- Fabrikantnummer:
- PR100323
- Fabrikant:
- Revolution PI
Tekort aan voorraad
Vanwege een wereldwijd voorraadtekort, weten we niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 221-7790
- Artikelnummer Distrelec:
- 302-20-090
- Fabrikantnummer:
- PR100323
- Fabrikant:
- Revolution PI
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
| Merk | Revolution PI | |
| Product Type | Expansion Module | |
| Mount Type | DIN Rail | |
| For Use With | RevPi | |
| Standards/Approvals | RoHS, CE | |
| Width | 22.5mm | |
| Depth | 110.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk Revolution PI | ||
Product Type Expansion Module | ||
Mount Type DIN Rail | ||
For Use With RevPi | ||
Standards/Approvals RoHS, CE | ||
Width 22.5mm | ||
Depth 110.5mm | ||
- Land van herkomst:
- DE
The Kunbus RevPi MIO is a multi-I/O expansion module that combines both digital and analogue features. Temperature sensors, valves, controllers or other actuators and sensors can easily communicate with the industrial control level using these input and output modules. . Just like the already available I/O modules for Revolution Pi, RevPi MIO is also operated with 12 - 24 V, connected to the RevPi base modules via the connector on top and configured via the PiCtory software. It has polycarbonate DIN rail housing (for DIN rail version EN 50022).
IP20 rated
Operating temperature from -20 °C to +55 °C
level detection (threshold 1 V)
EMC protection