Phoenix Contact Adapter for use with FL Series

Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: TW
Productomschrijving

Industrial modem for remote maintenance

Industrial modem for public telephone networks in Europe, USA and Canada
Password-protected access
Call-back function
Call screening
Alarm via SMS or fax
Send, receive and analyse SMS messages
3-way isolation
Integrated surge protection
Switching input and output for warning and error messages

Application

Dialling modem
Fax modem
Dedicated line modem
For remote maintenance of installations and machines
For telecontrol
For remote diagnosis of installations
For operating data collection
For automatic alarms

Accessories

Connection cable, 9-pole SUB-D socket, 0.5 and 2 m
DIN rail adapter for vertical installation

Approvals

CE

Specificaties
Kenmerk Waarde
Accessory Type Adapter
For Use With FL Series
Series FL RA SF8
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 24-08-2020, met een levertijd van 1 werkdag.
Prijs Each
18,00
(excl. BTW)
21,78
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 18,00
Related Products
Equipped with astounding memory and performances, this featherweight ...
Description:
Equipped with astounding memory and performances, this featherweight version will inspire your applications with new momentum. Designed to operate in total synergy with other Schneider Electric devices, Modicon M340 a building block towards your total solution. Pre-equipped connection leads for ...
Mechanical modules to record power modulesTo mount upright ...
Description:
Mechanical modules to record power modulesTo mount upright wiring kit via self-constructing potential railsPositive interconnection technologyReplaceable terminal box, even from middle of station networkHigh data security with self-constructing shield coverage on the back-plane busOption to colour-code the ...
Serial Communication Modules supporting Host Link, No-protocol, NT ...
Description:
Serial Communication Modules supporting Host Link, No-protocol, NT Link (1:N), Serial PLC Link, Serial Gateway (CompoWay/F master, Modbus-RTU master) and Modbus-RTU easy master functions. CP1W-CIF01 RS-232C module (stock no. 401-484) and CP1W-CIF11 RS-422A/485 (401-478) may be used with either CP1L ...
The Modicon M221 logic controller is for application ...
Description:
The Modicon M221 logic controller is for application for controlling of simple machines and offers best-in-class performance. It requires minimal installation and offers tremendous versatility. Connect a simple remote operator panel for instant maintenance and machine visualization. Cartridges for M221 ...