Allen Bradley 1747 Series Battery for Use with RSLogix 500

Subtotaal (1 eenheid)*

€ 408,53

(excl. BTW)

€ 494,32

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 36 stuk(s) klaar voor verzending
  • 42 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 408,53

*prijsindicatie

RS-stocknr.:
698-7376
Fabrikantnummer:
1747-BA
Fabrikant:
Allen Bradley
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Allen Bradley

Product Type

Battery

Series

1747

For Use With

RSLogix 500

Maximum Operating Temperature

60°C

Standards/Approvals

UL

Vrijgesteld

Land van herkomst:
JP

Allen Bradley 1747-BA Lithium Battery PLC Power Supply for RSLogix 500, SLC 500


Provide greater memory support for RSLogix 500 software and SLC 500 with this lithium battery by Allen Bradley.

Lithium batteries are primary (not rechargeable) cells which can be used as replaceable backup power for RAM with the SLC 500, to ensure that programmed software logic is not lost in the event of power failure to the PLC system.

This battery is supplied by Sanyo (Sanyo Energy Corp.), Sanyo part number CR14250SE-TC23-1, and is a Cylindrical SE Type Cell. It has a nominal voltage of 3V and a nominal capacity of 850mAh. The maximum discharge current is 7.0mA.

Diameter: 14.5 mm (0.57 in)

Height : 25.0 mm (0.98 in)

Weight: 9 g (0.32 oz)

Approximate time of discharge (3.0 V to 2.0 V) @ 23° C (73° F):

High-rate (6.3 mA): 85 hours

Mid-rate (505 uA): 70 days

Low-rate (10 uA): 10 years

Features and Benefits:


• Operating temperature ranges between -40°C and 85°C

• Shelf life of 10 years with low self-discharge

• Provides reliable backup power for RAM with RSLogix software in the SLC 500 system, preventing data loss

Allen Bradley are industry leaders in PLC systems and manufacture a range of versatile, high-quality PLC components that you can use to construct a control system perfectly suited for your application requirements.

Applications:


Industrial automation

Robotics

Automobile industry

Certifications:


ANSI/ESD S20.20:2014

BSEN 61340-5-1:2007

Storage:


This battery should be stored in a dry, well-ventilated and cool environment with 20…25 °C (68…77 °F) temperatures and 40…60% humidity. This temperature and humidity of the storage area should be regularly monitored. It should not be stored near a source of heat, flammable materials, or in direct sunshine and must be kept away from water, rain, snow, frost or dew condensation. Do not store batteries longer than 10 years. Do not store used batteries longer than 3 months before disposal.

Handling:


Always install the batteries correctly as per instruction. Do not short-circuit, disassemble, deform, heat, incinerate, or attempt to re-charge. Do not pile up or mingle batteries with each other. Do not place battery on metal case, metal plate or antistatic material. In case of multi cell application, replace all batteries to new at once when replacing used batteries.

Disposal Method:


Dispose in accordance with appropriate regulations. Open cells should be treated as hazardous waste. Do not dispose of in a fire.

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.