Allen Bradley 1769 Series PLC Power Supply for Use with Compact I/O Module
- RS-stocknr.:
- 698-7708
- Fabrikantnummer:
- 1769-PA4
- Fabrikant:
- Allen Bradley
Subtotaal (1 eenheid)*
€ 522,40
(excl. BTW)
€ 632,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending
- 6 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 522,40 |
*prijsindicatie
- RS-stocknr.:
- 698-7708
- Fabrikantnummer:
- 1769-PA4
- Fabrikant:
- Allen Bradley
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
| Merk | Allen Bradley | |
| Product Type | PLC Power Supply | |
| Series | 1769 | |
| For Use With | Compact I/O Module | |
| Standards/Approvals | UL, CE | |
| Alles selecteren | ||
|---|---|---|
Merk Allen Bradley | ||
Product Type PLC Power Supply | ||
Series 1769 | ||
For Use With Compact I/O Module | ||
Standards/Approvals UL, CE | ||
Vrijgesteld
- Land van herkomst:
- MY
Allen Bradley PLC Power Supply For Use With Compact I/O Module, 4A - 1769-PA4
Provide your 1769 series PLC (programmable logic controller) with the electricity it needs to run using this power supply from Rockwell Automation's Allen Bradley range. A PLC is a simple-to-use computer for machine automation commands and this power supply protects your PLC memory from damage. For added versatility, it's compatible with I/O (input/output) banks and modules in other series. The supply has room for connecting up to eight modules on either side, so you can power multi-faceted systems.
Features and Benefits
• Wide operating temperature range of 0°C to +60°C for use in demanding industrial environments• 4A output current suits low-voltage PLC operations• Compact unit with dimensions of 70 (W) x 118 (H) x 87mm (D) to minimise strain on your setup• Mounts to a DIN rail for quick and secure installation
Standards and Certifications
• EN (European Norm)• IEC (International Electrotechnical Commission)• UL (Underwriters' Laboratories)• ACMA (Australian Communications and Media Authority)• HazLoc (Hazardous Locations)
What's the voltage range of this PLC power supply?
UL certified
CE
C-Tick Certified
This PLC power supply has an input voltage range of 120 to 220V AC (alternating current) with a corresponding power consumption of 200 and 240VA (volt-ampere).
Gerelateerde Links
- Allen Bradley 1769 Series PLC Power Supply for Use with Compact I/O Module
- Allen Bradley PLC I/O Module 1769
- Allen Bradley PLC I/O Module 1769 Analogue
- Allen Bradley PLC I/O Module 1769 Digital
- Allen Bradley PLC I/O Module 1769 Analogue 30V
- Allen Bradley I/O Unit 1769
- Allen Bradley 1492 Series PLC Cable for Use with 1769 Analog I/O Module
- Allen Bradley BULLETIN Series PLC Cable for Use with 1769 Analog I/O Module