Siemens LOGO! Series Starter Kit for Use with LOGO! 8, LOGO! 8.3, 24 V Supply, Digital Input

Niet beschikbaar
RS heeft dit product niet meer op voorraad.

Alternatief

Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.

RS-stocknr.:
222-8181
Fabrikantnummer:
6AV2132-3GB00-0AA1
Fabrikant:
Siemens
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Siemens

Manufacturer Series

LOGO!

For Use With

LOGO! 8, LOGO! 8.3

Supply Voltage

24 V

Input Type

Digital

Voltage Category

24 V

Network Type

Ethernet

Programming Interface

Computer

Land van herkomst:
CN

Siemens Starter Kit for Ethernet Networking, Digital Input Type - LOGO! Series - 6AV2132-3GB00-0AA1


Time to give your productivity a boost? Use this starter kit from Siemens to take control and automate your manufacturing processes. An LED display with backlighting makes monitoring your systems easy, even in dimly lit environments. The drag-and-drop interface means writing logic programmes is simple, and you don't need any HTML knowledge. Thanks to the included LOGO! Soft Comfort V8 DVD, it's easy to install the necessary software onto your PC, saving you time and effort during setup. You'll find this versatile kit used in medical settings and heating control systems.

Features & Benefits


• Handy systainer means it's easy to transport and store
• Ethernet cable lets you swiftly transmit programmes between a PC and the logic module
• Display is IP65-rated at the front for protection against low-pressure jets of water
• 400 memory blocks means complex control systems can be created for enhanced functionality
• DIN rail mounting makes installation a breeze

What's the importance of a PI controller?


A PI (proportional-integral) controller is a type of control system used in PLC systems like this one to control the behaviour of a process.

Recently viewed