Siemens LOGO! 7 Logic Module, 12 → 24 V dc Digital, Relay, 8 x Input, 4 x Output With Display
- RS-stocknr.:
- 739-1381
- Fabrikantnummer:
- 6ED1052-1MD00-0BA7
- Fabrikant:
- Siemens
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 739-1381
- Fabrikantnummer:
- 6ED1052-1MD00-0BA7
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Manufacturer Series | LOGO! 7 | |
| Number of Inputs | 8 | |
| Output Type | Digital, Relay | |
| Supply Voltage | 12 → 24 V dc | |
| Input Type | Analogue, Digital | |
| Number of Outputs | 4 | |
| Network Type | Ethernet | |
| Output Current | 10 A | |
| Mounting Type | DIN Rail | |
| Width | 90mm | |
| Length | 107mm | |
| Depth | 55mm | |
| Display Included | Yes | |
| Dimensions | 107 x 90 x 55 mm | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | 0°C | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Manufacturer Series LOGO! 7 | ||
Number of Inputs 8 | ||
Output Type Digital, Relay | ||
Supply Voltage 12 → 24 V dc | ||
Input Type Analogue, Digital | ||
Number of Outputs 4 | ||
Network Type Ethernet | ||
Output Current 10 A | ||
Mounting Type DIN Rail | ||
Width 90mm | ||
Length 107mm | ||
Depth 55mm | ||
Display Included Yes | ||
Dimensions 107 x 90 x 55 mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature 0°C | ||
- Land van herkomst:
- CN
LOGO! 7 - Logic Modules
The Logo! 0BA7 logic modules are equipped with an integral Ethernet interface and enhanced performance and capabilities compared to previous versions. The program capacity has been doubled to 400 function blocks, and a wide range of new practice-oriented functions has been added, along with data logging functions. The integral Ethernet interface allows communication with other LOGO! 0BA7 basic devices or SIMATIC automation components such as SIMATIC S7 CPUs, HMI Panels, and PCs. Up to eight LOGO! devices can be networked via the Ethernet interface.
Function extensions now available:
Program memory extended to 400 function blocks
Astronomical clock
Min./Max.
Average value
Analog filter
Stopwatch
Macro and library function
Data logging to SD Card
Function extensions now available:
Program memory extended to 400 function blocks
Astronomical clock
Min./Max.
Average value
Analog filter
Stopwatch
Macro and library function
Data logging to SD Card
Programmed using LOGO! Soft Comfort V7 software or by insertion of a pre-programmed memory module
New special function blocks
New menu commands
8 digital inputs and 4 digital outputs
Expandable with password security
Ethernet connection, RJ45 socket
Communication with S7 PLC, HMI and other LOGO modules
Support SD cards with a maximum capacity up to 8 GB
Up to 400 function blocks
Backup time fo 20 days
Dimensions: 90 mm x 107 mm x 55 mm (H x W x D)
New special function blocks
New menu commands
8 digital inputs and 4 digital outputs
Expandable with password security
Ethernet connection, RJ45 socket
Communication with S7 PLC, HMI and other LOGO modules
Support SD cards with a maximum capacity up to 8 GB
Up to 400 function blocks
Backup time fo 20 days
Dimensions: 90 mm x 107 mm x 55 mm (H x W x D)