Panasonic FPG-C2 Series Series PLC CPU for Use with FP Sigma Series, Relay Output, 16-Input, DC Input
- RS-stocknr.:
- 815-5505
- Fabrikantnummer:
- FPG-C24R2H-A
- Fabrikant:
- Panasonic
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 815-5505
- Fabrikantnummer:
- FPG-C24R2H-A
- Fabrikant:
- Panasonic
Specificaties
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Panasonic | |
| Manufacturer Series | FPG-C2 Series | |
| Number of Inputs | 16 | |
| Output Type | Relay | |
| For Use With | FP Sigma Series | |
| Input Type | DC | |
| Number of Outputs | 8 | |
| Voltage Category | 24 V dc | |
| Network Type | Ethernet | |
| Minimum Operating Temperature | 0°C | |
| Dimensions | 30 x 60 x 90 mm | |
| Communication Port Type | RS232, RS485 | |
| Display Included | Yes | |
| Program Capacity | 32 Steps | |
| Depth | 90mm | |
| Programming Interface | RS232, RS485 | |
| Memory | 256 Words | |
| Battery Backup | Yes | |
| Maximum Operating Temperature | +55°C | |
| Output Current | 2 A | |
| Number of Communication Ports | 2 | |
| Length | 30mm | |
| Width | 60mm | |
| Mounting Type | Surface Mount | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Manufacturer Series FPG-C2 Series | ||
Number of Inputs 16 | ||
Output Type Relay | ||
For Use With FP Sigma Series | ||
Input Type DC | ||
Number of Outputs 8 | ||
Voltage Category 24 V dc | ||
Network Type Ethernet | ||
Minimum Operating Temperature 0°C | ||
Dimensions 30 x 60 x 90 mm | ||
Communication Port Type RS232, RS485 | ||
Display Included Yes | ||
Program Capacity 32 Steps | ||
Depth 90mm | ||
Programming Interface RS232, RS485 | ||
Memory 256 Words | ||
Battery Backup Yes | ||
Maximum Operating Temperature +55°C | ||
Output Current 2 A | ||
Number of Communication Ports 2 | ||
Length 30mm | ||
Width 60mm | ||
Mounting Type Surface Mount | ||
Niet conform
- Land van herkomst:
- JP
Sigma PLC CPU
Professional range of ultra compact high performance PLC and accessories which give the user advanced control over processes accompanied by high speed operation. Sigma PLC range offers enhanced security by providing copy-protection to program uploads, an 8 character password with approximately 218 trillion password combinations making it nearly impossible to crack
Provides a programming capacity of up to 32 KSteps giving the choice to create more complex programs and include any associated equipment into the process
Embedded RISC processor grants the user high speed operation (0.32 Цsec/step per basic instruction)
Program upload inhibition function
MODBUS master/slave RTU Compatibility
Serial "tool port" provides a point of access for general purpose serial communications
Up to 4,096 internal relay points and 2,048 link points available
Embedded RISC processor grants the user high speed operation (0.32 Цsec/step per basic instruction)
Program upload inhibition function
MODBUS master/slave RTU Compatibility
Serial "tool port" provides a point of access for general purpose serial communications
Up to 4,096 internal relay points and 2,048 link points available
Panasonic Sigma PLC
