Wurth Elektronik, 5.08mm Pitch, 352, 19 Way, Horizontal, Pluggable Terminal Block, Plug, Cable Mount, Solder
- RS-stocknr.:
- 191-6401
- Fabrikantnummer:
- 691352510019
- Fabrikant:
- Wurth Elektronik
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 191-6401
- Fabrikantnummer:
- 691352510019
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 19 | |
| Pitch | 5.08mm | |
| Series | 352 | |
| Number of Rows | 1 | |
| Body Orientation | Horizontal | |
| Mounting Type | Cable Mount | |
| Termination Method | Solder | |
| Current Rating | 15A | |
| Voltage Rating | 1.6 kV | |
| Colour | Green | |
| Material | Polyamide | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 19 | ||
Pitch 5.08mm | ||
Series 352 | ||
Number of Rows 1 | ||
Body Orientation Horizontal | ||
Mounting Type Cable Mount | ||
Termination Method Solder | ||
Current Rating 15A | ||
Voltage Rating 1.6 kV | ||
Colour Green | ||
Material Polyamide | ||
- Land van herkomst:
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Gerelateerde Links
- Wurth Elektronik 352 Horizontal Plug Solder
- Wurth Elektronik 352 Plug Screw Termination,
- Wurth Elektronik 352 Plug Screw Termination,
- Wurth Elektronik 352 Plug Screw Termination,
- Wurth Elektronik 352 Plug Screw Termination,
- Wurth Elektronik 352 Pluggable Terminal Block Cable Mount 691352510002
- Wurth Elektronik 352 Pluggable Terminal Block Cable Mount 691352510005
- Wurth Elektronik 352 Pluggable Terminal Block Cable Mount 691352510008