Wurth Elektronik, 3.81mm Pitch, 3643, 8 Way, Vertical, Pluggable Terminal Block, Plug, Cable Mount, Solder Termination,
- RS-stocknr.:
- 191-6535
- Fabrikantnummer:
- 691364300008
- Fabrikant:
- Wurth Elektronik
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 191-6535
- Fabrikantnummer:
- 691364300008
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 8 | |
| Pitch | 3.81mm | |
| Series | 3643 | |
| Number of Rows | 1 | |
| Body Orientation | Vertical | |
| Mounting Type | Cable Mount | |
| Termination Method | Solder | |
| Current Rating | 10A | |
| Voltage Rating | 1.6 kV | |
| Colour | Green | |
| Material | Polyamide | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 8 | ||
Pitch 3.81mm | ||
Series 3643 | ||
Number of Rows 1 | ||
Body Orientation Vertical | ||
Mounting Type Cable Mount | ||
Termination Method Solder | ||
Current Rating 10A | ||
Voltage Rating 1.6 kV | ||
Colour Green | ||
Material Polyamide | ||
- Land van herkomst:
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Gerelateerde Links
- Wurth Elektronik 368B Vertical Plug Solder Termination,
- Wurth Elektronik 3643 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 3643 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 3643 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 3643 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 3643 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 3643 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 3643 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row