SMC VBA Pneumatic Booster Regulator, 3/8 in G
- RS-stocknr.:
- 395-341
- Fabrikantnummer:
- VBA20A-F03GS
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 756,68
(excl. BTW)
€ 915,58
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 21 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 756,68 |
*prijsindicatie
- RS-stocknr.:
- 395-341
- Fabrikantnummer:
- VBA20A-F03GS
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Pressure Increase Ratio | 2:1 | |
| Product Type | Pneumatic Booster Regulator | |
| Maximum Input Pressure | 1.6kPa | |
| Maximum Flow Rate | 1900L/min | |
| Connection Thread Standard | G | |
| Port Size | 3/8 in G | |
| Series | VBA | |
| Pressure Gauge | Yes | |
| Minimum Set Pressure | 0.2MPa | |
| Maximum Set Pressure | 2.0MPa | |
| Minimum Operating Temperature | 2°C | |
| Maximum Operating Temperature | 50°C | |
| Weight | 3.9kg | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Pressure Increase Ratio 2:1 | ||
Product Type Pneumatic Booster Regulator | ||
Maximum Input Pressure 1.6kPa | ||
Maximum Flow Rate 1900L/min | ||
Connection Thread Standard G | ||
Port Size 3/8 in G | ||
Series VBA | ||
Pressure Gauge Yes | ||
Minimum Set Pressure 0.2MPa | ||
Maximum Set Pressure 2.0MPa | ||
Minimum Operating Temperature 2°C | ||
Maximum Operating Temperature 50°C | ||
Weight 3.9kg | ||
Standards/Approvals RoHS | ||
The SMC Booster regulator designed to increase local line pressure without requiring additional power. It operates efficiently with compressed air and features a floating piston structure for reliable performance.
Compact design
Built-in filter
Gerelateerde Links
- SMC VBA Pneumatic Booster Regulator, 3/8 in G
- SMC VBA Pneumatic Booster Regulator, 1/2 in G
- SMC VBA Pneumatic Booster Regulator, 1/4 in
- SMC VBA Pneumatic Booster Regulator, 1/2 in
- SMC Type G NPT Pneumatic Regulator -, Rc 3/8 VBA
- SMC RC NPT Pneumatic Regulator -, Rc 3/8 VBA
- SMC NPT Type G Pneumatic Regulator -, G 3/8 0.2 MPa VBA
- SMC 56-VBA Pneumatic Booster Regulator, 1/4 in