Festo DPA Pneumatic Booster Regulator, 1/2 in G
- RS-stocknr.:
- 288-2473
- Fabrikantnummer:
- DPA-100-16
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 2.119,31
(excl. BTW)
€ 2.564,37
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2.119,31 |
*prijsindicatie
- RS-stocknr.:
- 288-2473
- Fabrikantnummer:
- DPA-100-16
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Pneumatic Booster Regulator | |
| Maximum Input Pressure | 8bar | |
| Port Size | 1/2 in G | |
| Series | DPA | |
| Pressure Gauge | Yes | |
| Minimum Set Pressure | 0.4MPa | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 13000g | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pneumatic Booster Regulator | ||
Maximum Input Pressure 8bar | ||
Port Size 1/2 in G | ||
Series DPA | ||
Pressure Gauge Yes | ||
Minimum Set Pressure 0.4MPa | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 13000g | ||
- Land van herkomst:
- HU
The Festo twin-piston pressure booster is designed to enhance the output pressure of compressed air systems. With a piston diameter of 100mm and a pressure regulation range of 4 bar to 16 bar, this booster offers reliable performance in moderate corrosion
Twin-piston design for increased output pressure
Pressure regulation range of 4 bar to 16 bar for precise control
Compliant with RoHS standards for environmentally friendly operation
Corrosion-resistant design for long-lasting durability
Mounting position optional for flexible installation
Gerelateerde Links
- Festo DPA Pneumatic Booster Regulator, 1/2 in G
- Festo DPA Pneumatic Booster Regulator, G 1/2
- Festo DPA Pneumatic Booster Regulator, 3/8 in G
- Festo DPA Pneumatic Booster Regulator, 1/4 in G
- Festo DPA Pneumatic Booster Regulator, G 1/4
- Festo DPA Pneumatic Booster Regulator QS-16, Silencer
- Festo DPA Pneumatic Booster Regulator QS-10, Silencer
- Festo DPA Pneumatic Booster Regulator QS-12, Silencer