Festo DPA Pneumatic Booster Regulator, 3/8 in G
- RS-stocknr.:
- 288-2487
- Fabrikantnummer:
- DPA-63-10
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 1.262,68
(excl. BTW)
€ 1.527,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.262,68 |
*prijsindicatie
- RS-stocknr.:
- 288-2487
- Fabrikantnummer:
- DPA-63-10
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Pneumatic Booster Regulator | |
| Maximum Input Pressure | 8bar | |
| Connection Thread Standard | G | |
| Port Size | 3/8 in G | |
| Series | DPA | |
| Pressure Gauge | Yes | |
| Minimum Set Pressure | 0.4MPa | |
| Maximum Set Pressure | 1MPa | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 6000g | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pneumatic Booster Regulator | ||
Maximum Input Pressure 8bar | ||
Connection Thread Standard G | ||
Port Size 3/8 in G | ||
Series DPA | ||
Pressure Gauge Yes | ||
Minimum Set Pressure 0.4MPa | ||
Maximum Set Pressure 1MPa | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 6000g | ||
- Land van herkomst:
- HU
The Festo pressure booster is a reliable and efficient solution for increasing output pressure in compressed air systems. With a piston diameter of 63 mm and a pressure regulation range of 4 bar to 10 bar, this pressure booster is designed to deliver cons
Twin-piston design for enhanced efficiency
Prepared for pressure gauge or digital pressure display for easy monitoring
Compliant with RoHS standards for environmentally friendly operation
Corrosion resistance class 2 for durability in moderate corrosion stress environments
Suitable for compressed air to ISO 8573-1 2010 standards
Gerelateerde Links
- Festo DPA Pneumatic Booster Regulator, 3/8 in G
- Festo DPA Pneumatic Booster Regulator, G 1/2
- Festo DPA Pneumatic Booster Regulator, 1/2 in G
- Festo DPA Pneumatic Booster Regulator, G 1/4
- Festo DPA Pneumatic Booster Regulator, 1/4 in G
- Festo DPA Pneumatic Booster Regulator QS-12, Silencer
- Festo DPA Pneumatic Booster Regulator QS-10, Silencer
- Festo DPA Pneumatic Booster Regulator QS-16, Silencer