SMC Pneumatic Cylinder MKB32-10LZ MK 10 bar
- RS-stocknr.:
- 235-3311
- Fabrikantnummer:
- MKB32-10LZ
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 243,32
(excl. BTW)
€ 294,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 4 stuk(s) vanaf 20 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 243,32 |
*prijsindicatie
- RS-stocknr.:
- 235-3311
- Fabrikantnummer:
- MKB32-10LZ
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Cylinder | |
| Bore Size | 32mm | |
| Stroke Length | 10mm | |
| Maximum Operating Pressure | 10 bar | |
| Series | MK | |
| Mount Type | Through Hole | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Action Type | Double Acting | |
| Piston Rod Thread Size | M5 x 0.8 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Weight | 445g | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Cylinder | ||
Bore Size 32mm | ||
Stroke Length 10mm | ||
Maximum Operating Pressure 10 bar | ||
Series MK | ||
Mount Type Through Hole | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Action Type Double Acting | ||
Piston Rod Thread Size M5 x 0.8 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Weight 445g | ||
The SMC MK series rotary clamp cylinder has compact auto switch D-M9 can be mounted on 4 sides. The magnetic field resistant auto switch can be used. It has 2 types of cylinder mounting are available with one body.
Bore size 32mm
Port thread M
Clamp stroke 10mm
Gerelateerde Links
- SMC Pneumatic Cylinder MKB32-50RZ MK 10 bar
- SMC Pneumatic Cylinder MKB32-30LZ MK 10 bar
- SMC Pneumatic Cylinder MKB16-10LZ MK 10 bar
- SMC Pneumatic Cylinder MKB32-30RZ MK 10 bar
- SMC Pneumatic Cylinder MKB32-10RZ MK 10 bar
- SMC Pneumatic Cylinder MKB32-50LZ MK 10 bar
- SMC Pneumatic Cylinder MKB40-10LZ MK 10 bar
- SMC Pneumatic Cylinder MKB32TF-10LZ MK 10 bar