SMC Pneumatic Cylinder MKB20-10RNZ MK 10 bar
- RS-stocknr.:
- 237-3578
- Fabrikantnummer:
- MKB20-10RNZ
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 220,65
(excl. BTW)
€ 266,99
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 03 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 220,65 |
*prijsindicatie
- RS-stocknr.:
- 237-3578
- Fabrikantnummer:
- MKB20-10RNZ
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Cylinder | |
| Bore Diameter | 20mm | |
| Maximum Operating Pressure | 10 bar | |
| Stroke Length | 10mm | |
| Series | MK | |
| Mount Type | Through Hole | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Action Type | Double Acting | |
| Piston Rod Thread Size | M5 x 0.8 | |
| Maximum Operating Temperature | 60°C | |
| Weight | 222g | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Cylinder | ||
Bore Diameter 20mm | ||
Maximum Operating Pressure 10 bar | ||
Stroke Length 10mm | ||
Series MK | ||
Mount Type Through Hole | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Action Type Double Acting | ||
Piston Rod Thread Size M5 x 0.8 | ||
Maximum Operating Temperature 60°C | ||
Weight 222g | ||
Standards/Approvals No | ||
- Land van herkomst:
- JP
The SMC MK-Z series rotary clamp cylinder has compact auto switch can be mounted on 4 sides. It has 2 types of cylinder mounting are available with one body. The overall length is the same as the conventional style, and mounting dimensions are interchangeable with the MK series. It used magnetic field resistant auto switch.
Clockwise or counter clockwise rotary direction
Auto switch capable
Allowable moment of inertia 3 times higher
Maintenance can be performed for all sizes
Gerelateerde Links
- SMC Pneumatic Cylinder MKB16-10RNZ MK 10 bar
- SMC Pneumatic Cylinder MKB20-30LZ MK 10 bar
- SMC Pneumatic Cylinder MKB20-20RNZ MK 10 bar
- SMC Pneumatic Cylinder MKB20-30RZ MK 10 bar
- SMC Pneumatic Cylinder MKB20-10RZ MK 10 bar
- SMC Pneumatic Cylinder MKB20-10LZ MK 1 Mpa
- SMC Pneumatic Cylinder MKB20-20LZ MK 1 Mpa
- SMC Pneumatic Cylinder MKB20-20RZ MK 1 Mpa