SMC Pneumatic Cylinder CKG1B63-125YZ-P-X1515 CKG1 10 bar
- RS-stocknr.:
- 255-4269
- Fabrikantnummer:
- CKG1B63-125YZ-P-X1515
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 295,39
(excl. BTW)
€ 357,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 28 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 295,39 |
*prijsindicatie
- RS-stocknr.:
- 255-4269
- Fabrikantnummer:
- CKG1B63-125YZ-P-X1515
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Cylinder | |
| Bore Diameter | 40mm | |
| Maximum Operating Pressure | 10 bar | |
| Series | CKG1 | |
| Rod Diameter | 44mm | |
| Cushioning Type | Air Cushion | |
| Body Material | Aluminium | |
| Action Type | Double Acting | |
| Minimum Operating Temperature | -10°C | |
| Piston Rod Gender | Male | |
| Maximum Operating Temperature | 60°C | |
| Weight | 700g | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Cylinder | ||
Bore Diameter 40mm | ||
Maximum Operating Pressure 10 bar | ||
Series CKG1 | ||
Rod Diameter 44mm | ||
Cushioning Type Air Cushion | ||
Body Material Aluminium | ||
Action Type Double Acting | ||
Minimum Operating Temperature -10°C | ||
Piston Rod Gender Male | ||
Maximum Operating Temperature 60°C | ||
Weight 700g | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
The SMC pin cylinder body material has been changed from brass to aluminium, achieving impressive weight reduction. The overall length of the cylinder has been reduced resulting in an extremely compact cylinder. One-touch fitting can be connected. 2 auto
Double acting
Single rod
Solid state auto-switch
Longer stroke
Internal rubber bumper
Gerelateerde Links
- SMC Pneumatic Cylinder CKG1A50-100YAZ1-P CKG1 10 bar
- Festo Pneumatic Cylinder CLR-63-50-R-P-A CLR-63-50-R-P-A 10 bar
- Festo Pneumatic Cylinder CLR-50-50-L-P-A CLR-50-50-L-P-A 10 bar
- Festo Pneumatic Cylinder CLR-16-20-L-P-A CLR-16-20-L-P-A 10 bar
- Festo Pneumatic Cylinder CLR-16-10-R-P-A CLR-16-10-R-P-A 10 bar
- Festo Pneumatic Cylinder CLR-63-20-G-P-A CLR-63-20-G-P-A 10 bar
- Festo Pneumatic Cylinder CLR-50-20-G-P-A CLR-50-20-G-P-A 10 bar
- Festo Pneumatic Cylinder CLR-63-20-L-P-A CLR-63-20-L-P-A 10 bar