Festo Pneumatic Cylinder DFSP-32-15-F-PA DFSP-32-15-F-PA 10 bar
- RS-stocknr.:
- 271-6963
- Fabrikantnummer:
- DFSP-32-15-F-PA
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 116,22
(excl. BTW)
€ 140,63
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 19 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 116,22 |
*prijsindicatie
- RS-stocknr.:
- 271-6963
- Fabrikantnummer:
- DFSP-32-15-F-PA
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Pneumatic Cylinder | |
| Bore Diameter | 32mm | |
| Stroke Length | 15mm | |
| Maximum Operating Pressure | 10 bar | |
| Series | DFSP-32-15-F-PA | |
| Rod Diameter | 32mm | |
| Mount Type | Through Hole | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Action Type | Double Acting | |
| Piston Rod Thread Size | M6 | |
| Minimum Operating Temperature | -10°C | |
| Piston Rod Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L, ISO 8573-1:2010 | |
| Model Number | 576105 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pneumatic Cylinder | ||
Bore Diameter 32mm | ||
Stroke Length 15mm | ||
Maximum Operating Pressure 10 bar | ||
Series DFSP-32-15-F-PA | ||
Rod Diameter 32mm | ||
Mount Type Through Hole | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Action Type Double Acting | ||
Piston Rod Thread Size M6 | ||
Minimum Operating Temperature -10°C | ||
Piston Rod Gender Female | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L, ISO 8573-1:2010 | ||
Model Number 576105 | ||
- Land van herkomst:
- DE
The Festo Stopper cylinder is used to safely stop movements of large loads in machines or work piece carriers, pallets and packages in the event of an emergency off or pressure failure. It allows sudden braking of the conveyed goods via piston rod.
Compact design
Long service life
Gerelateerde Links
- Festo Pneumatic Cylinder DFSP-32-25-F-PA DFSP-32-25-F-PA 10 bar
- Festo Pneumatic Cylinder DFSP-32-15-DF-PA DFSP-32-15-DF-PA 10 bar
- Festo Pneumatic Cylinder DFSP-32-15-S-PA DFSP-32-15-S-PA 10 bar
- Festo Pneumatic Cylinder DFSP-32-15-PS-PA DFSP-32-15-PS-PA 10 bar
- Festo Pneumatic Cylinder DFSP-32-15-PF-PA DFSP-32-15-PF-PA 10 bar
- Festo Pneumatic Cylinder DFSP-32-20-F-PA DFSP 10 bar
- Festo Pneumatic Cylinder DFSP-Q-32-15-PR-PA DFSP-Q-32-15-PR-PA 10 bar
- Festo Pneumatic Cylinder DFSP-20-15-F-PA DFSP 10 bar