Festo Pneumatic Cylinder DFSP-Q-50-20-PR-PA DFSP-Q-50-20-PR-PA 10 bar
- RS-stocknr.:
- 271-7046
- Fabrikantnummer:
- DFSP-Q-50-20-PR-PA
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 209,39
(excl. BTW)
€ 253,36
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 12 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 209,39 |
*prijsindicatie
- RS-stocknr.:
- 271-7046
- Fabrikantnummer:
- DFSP-Q-50-20-PR-PA
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Pneumatic Cylinder | |
| Bore Diameter | 50mm | |
| Maximum Operating Pressure | 10 bar | |
| Stroke Length | 20mm | |
| Series | DFSP-Q-50-20-PR-PA | |
| Mount Type | Through Hole | |
| Rod Diameter | 50mm | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Action Type | Single Acting | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS-compliant, ISO 8573-1:2010 (7:4:4) | |
| Model Number | 576165 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pneumatic Cylinder | ||
Bore Diameter 50mm | ||
Maximum Operating Pressure 10 bar | ||
Stroke Length 20mm | ||
Series DFSP-Q-50-20-PR-PA | ||
Mount Type Through Hole | ||
Rod Diameter 50mm | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Action Type Single Acting | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS-compliant, ISO 8573-1:2010 (7:4:4) | ||
Model Number 576165 | ||
- Land van herkomst:
- DE
The Festo Stopper cylinder is used to safely stop movements of large loads in machines or work piece carriers, pallets and packages in the event of an emergency off or pressure failure. It allows sudden braking of the conveyed goods via piston rod.
Compact design
Long service life
Gerelateerde Links
- Festo Pneumatic Cylinder DFSP-Q-20-20-PR-PA DFSP-Q-20-20-PR-PA 10 bar
- Festo Pneumatic Cylinder DFSP-Q-50-25-PR-PA DFSP-Q-50-25-PR-PA 10 bar
- Festo Pneumatic Cylinder DFSP-Q-20-10-PR-PA DFSP-Q-20-10-PR-PA 10 bar
- Festo Pneumatic Cylinder DFSP-Q-32-20-PR-PA DFSP-Q-32-20-PR-PA 10 bar
- Festo Pneumatic Cylinder DFSP-Q-20-15-PR-PA DFSP-Q 10 bar
- Festo Pneumatic Cylinder DFSP-Q-16-15-PR-PA DFSP-Q-16-15-PR-PA 10 bar
- Festo Pneumatic Cylinder DFSP-Q-40-25-PR-PA DFSP-Q-40-25-PR-PA 10 bar
- Festo Pneumatic Cylinder DFSP-Q-32-15-PR-PA DFSP-Q-32-15-PR-PA 10 bar