- RS-stocknr.:
- 136-6774
- Fabrikantnummer:
- ADN-20-25-A-P-A
- Fabrikant:
- Festo
3 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 53,14
(excl. BTW)
€ 64,30
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 53,14 |
- RS-stocknr.:
- 136-6774
- Fabrikantnummer:
- ADN-20-25-A-P-A
- Fabrikant:
- Festo
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Festo Pneumatic Cylinder, M5 Port Connection, Male Piston Rod Thread - ADN-20-25-A-P-A
Need a way to get things moving in a straight line through your automated system? This pneumatic cylinder from Festo takes care of the task. As it's a double-acting type, you can use it to apply both pushing and pulling forces, which boosts precision and efficiency. With a bore of 20mm and a stroke of 25mm, it's suitable for handling medium loads. The unit's magnetic piston rod makes contactless position detection possible when you add a proximity sensor (such as 175-4514), for increased accuracy.
Flexible polymer end cushioning reduces noise and vibration
Can be mounted horizontally or vertically for convenience
Standard M5 connections for hassle-free installation
Compact dimensions of 35.5 (W) x 67.5 (L) x 35.5mm (H) to save space in busy sytems
Can be mounted horizontally or vertically for convenience
Standard M5 connections for hassle-free installation
Compact dimensions of 35.5 (W) x 67.5 (L) x 35.5mm (H) to save space in busy sytems
Applications
Automotive manufacturing
Mechanical engineering
Robotics systems
Mechanical engineering
Robotics systems
Can this pneumatic cylinder be used in demanding environments?
Yes, it has a wide operating temperature range between -20°C and +80°C, so it copes well in harsh conditions.
What's the maximum operating pressure this pneumatic cylinder can handle?
It has a maximum operating pressure of 10 bar, so it's a versatile option.
FESTO ADN Series
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 25mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | ADN |
Length | 67.5mm |
Piston Rod Thread Gender | Male |
Cushioning Type | Elastic |
Dimensions | 35.5 x 35.5 x 67.5mm |
Width | 35.5mm |
Maximum Operating Pressure | 10 bar |
Height | 35.5mm |
ISO Standard | 21287 |
Maximum Operating Temperature | +80°C |
VDMA Standard | 24364 |
Test Weight | 131g (@ 0 mm Stroke) |
Model Number p | 536238 |
Stroke Interval Weight | 21g (@ 10 mm Stroke) |
Minimum Operating Temperature | -20°C |