- RS-stocknr.:
- 202-2447
- Fabrikantnummer:
- ADNGF-12-40-P-A
- Fabrikant:
- Festo
6 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 86,58
(excl. BTW)
€ 104,76
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 86,58 |
- RS-stocknr.:
- 202-2447
- Fabrikantnummer:
- ADNGF-12-40-P-A
- Fabrikant:
- Festo
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Festo ADNGF Series Pneumatic Compact Cylinder, Double Acting, 12mm Bore - ADNGF-12-40-P-A
This pneumatic compact cylinder from Festo with a 12mm bore and a 40mm stroke is a high-quality product designed to meet the needs of various industrial applications. Offering double action functionality it ensures efficient performance and reliable operation for automation needs.
Features & Benefits
• Allows for flexible cushioning rings/plates at both ends for smooth operation
• Built according to ISO 21287 standards, features a piston rod secured against rotation
• Offers protection against torque/guide with guide rod and yoke plate
• Operating pressure of 1.5 to 10 bar ensures versatility in different settings
• Suitable for operating medium of compressed air in accordance with ISO8573-1:2010 [7:4:4]
• Built according to ISO 21287 standards, features a piston rod secured against rotation
• Offers protection against torque/guide with guide rod and yoke plate
• Operating pressure of 1.5 to 10 bar ensures versatility in different settings
• Suitable for operating medium of compressed air in accordance with ISO8573-1:2010 [7:4:4]
Applications
• Ideal for use with proximity sensors for accurate position detection
• Suitable for a wide range of ambient temperatures from -20 to 80 °C
• Can be used for applications requiring moderate corrosion resistance
• Suitable for a wide range of ambient temperatures from -20 to 80 °C
• Can be used for applications requiring moderate corrosion resistance
Can it operate under a wide range of ambient temperatures?
Yes, this pneumatic compact cylinder can operate in temperatures ranging from -20 to 80 °C.
Will it fit with proximity sensors for position detection?
Yes, it is designed to work seamlessly with proximity sensors for accurate positioning.
Is lubricated operation possible with this cylinder?
Yes, lubricated operation is possible and subsequently required for further operation.
Can it withstand moderate corrosion stress?
Yes, it is built to withstand moderate corrosion stress, making it suitable for various environments.
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 40mm |
Bore | 12mm |
Action | Double |
Manufacturer Series | ADNGF |
Pneumatic Connection | M5 |
Cushioning Type | Elastic |
Maximum Operating Pressure | 10 bar |
Diameter | 12mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Model Number p | 554211 |
VDMA Standard | VDMA24364-B1/B2-L |
ISO Standard | ISO 21287 |
Weight | 133g |
- RS-stocknr.:
- 202-2447
- Fabrikantnummer:
- ADNGF-12-40-P-A
- Fabrikant:
- Festo