- RS-stocknr.:
- 121-5856
- Fabrikantnummer:
- SNCS-40
- Fabrikant:
- Festo
19 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 55,74
(excl. BTW)
€ 67,45
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 55,74 |
5 - 9 | € 52,96 |
10 - 24 | € 51,28 |
25 + | € 50,14 |
- RS-stocknr.:
- 121-5856
- Fabrikantnummer:
- SNCS-40
- Fabrikant:
- Festo
Wetgeving en compliance
- Land van herkomst:
- IN
Productomschrijving
Festo Flange For Use With DNC Series Standard Cylinder - SNCS Series - SNCS-40
This swivel flange from Festo is a simple-to-use mounting attachment that's compatible with Festo's DNC series of double-acting cylinders. It's a suitable fastener for pneumatic contactless position-sensing applications where high levels of precision are required. The base of the mount is made from die-cast aluminium and its rod-bearing end is made from steel. This means the flange is highly durable and corrosion-resistant for use in tough industrial environments. This product is conveniently supplied with four galvanised steel screws, so it's ready to mount.
To fit bore size of 40 mm
Product weight of 122 g
Low friction polytetrafluoroethylene (PTFE) rod bearing seal
Ambient temperature range of -40°C to +150°C
Product weight of 122 g
Low friction polytetrafluoroethylene (PTFE) rod bearing seal
Ambient temperature range of -40°C to +150°C
Range Information
The extensive SNCS range of Festo accessories for DNC series standard cylinders makes it possible to use these components in many different environments
Mounting components for Festo pneumatic drive units include foot and swivel mountings
This series forms part of the Festo core product range with components that are suited to a broad range of standard pneumatic applications
Mounting components for Festo pneumatic drive units include foot and swivel mountings
This series forms part of the Festo core product range with components that are suited to a broad range of standard pneumatic applications
Specificaties
Kenmerk | Waarde |
---|---|
To Fit Bore Size | 40mm |
For Use With | DNC Series Standard Cylinder |
Manufacturer Series | SNCS |
Product Type | Swivel Flange |
- RS-stocknr.:
- 121-5856
- Fabrikantnummer:
- SNCS-40
- Fabrikant:
- Festo