- RS-stocknr.:
- 208-4634
- Fabrikantnummer:
- QM/57025/25
- Fabrikant:
- Norgren
9 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
28 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 12,85
(excl. BTW)
€ 15,55
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 12,85 |
5 - 9 | € 12,32 |
10 - 24 | € 12,05 |
25 + | € 11,79 |
- RS-stocknr.:
- 208-4634
- Fabrikantnummer:
- QM/57025/25
- Fabrikant:
- Norgren
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
IMI Norgren Piston Rod Clevis, 14mm Height, 38mm Length - QM Series - QM/57025/25
Keep your hydraulic system running smoothly with this piston rod clevis from IMI Norgren. It provides a secure and flexible connection between the piston rod and a 25mm-bore diameter cylinder. With a large bore size, the cylinder can generate more force, making the clevis ideal for applications that need heavy-duty lifting or pushing. Thanks to an anodised aluminium alloy barrel, this unit is resistant to wear and corrosion, so you can rest assured it's designed for long-lasting performance.
Features & Benefits
Piston thread size of M10 x 1.25 for broad compatibility with end caps
Operating pressure between 2 and 10 bar means it's suitable for low-force outputs
Operating pressure between 2 and 10 bar means it's suitable for low-force outputs
Applications
Agricultural equipment
Construction sites
Industrial automation
Aerospace systems
Construction sites
Industrial automation
Aerospace systems
Can I use this piston rod clevis in extreme industrial environments?
Yes, you can use it in demanding conditions thanks to a wide operating temperature range between -5°C and +80°C.
How much does this component weigh?
This piston rod clevis weighs just 40g, meaning it's a lightweight option that's easy to handle during fitment.
Specificaties
Kenmerk | Waarde |
---|---|
To Fit Bore Size | 25mm |
For Use With | RT/57200 |
Manufacturer Series | QM |
Product Type | Piston Rod Clevis |