Festo Rod Clevis CRSGS-M16X1,5, For Use With Cylinder Mounting

Subtotaal (1 eenheid)*

€ 139,40

(excl. BTW)

€ 168,67

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending 2 stuk(s) vanaf 23 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 139,40

*prijsindicatie

RS-stocknr.:
275-4337
Artikelnummer Distrelec:
301-68-429
Fabrikantnummer:
CRSGS-M16X1,5
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

For Use With

Cylinder Mounting

Product Type

Rod Clevis

Standards/Approvals

VDMA

Land van herkomst:
CN

Festo CRSGS Series Rod Eye, 16mm Bore size, High-Alloy Steel Material - CRSGS-M16X1,5, Numeric Part Number: 195584


This rod clevis is an essential component for various automation applications, specifically designed as a robust rod eye. With a bore size of 16mm, this product is suitable for high-performance functionality. It can withstand ambient temperatures ranging from -40 °C to 150 °C and is built with heavy-duty materials to ensure longevity in demanding environments.

Features & Benefits


• High-alloy steel construction enhances durability and strength

• Corrosion resistance class CRC 3 for high corrosion stress applications

• Maximum load capacity of 4 kN ensures dependable performance

• RoHS-compliant materials meet strict environmental standards

• Designed for suitability in Li-ion battery production

• High tolerance to extreme temperatures supports diverse use conditions

Applications


• Used for mechanical linkage in industrial machinery

• Applied in systems requiring reliable movement control

• Utilised in automation where high load capacity is essential

• Ideal for within corrosive environments

• Incorporated in projects involving the assembly of electrical components

How does the rod clevis's construction affect its performance in automation?


The use of high-alloy steel ensures that the rod clevis can withstand demanding operating conditions, providing reliable performance even under high loads and in corrosive environments.

What is the significance of the corrosion resistance class for this component?


A corrosion resistance class of CRC 3 indicates that the rod clevis can endure high stress from corrosive substances, making it a suitable option for various industrial applications where moisture and chemicals may be present.

Are there any restrictions on the metals used in this product regarding battery production?


Yes, it is specified that metals containing more than 5% by mass of copper, zinc, or nickel are not used, ensuring safety and compatibility in applications involving Li-ion battery production.

What temperature range can this rod eye operate effectively within?


This rod eye is designed to operate efficiently in temperatures ranging from -40 °C to 150 °C, making it versatile for use in extreme and varied conditions.

How does the maximum load capacity enhance the usability of this rod clevis?


With a maximum load capacity of 4 kN, the rod clevis can handle substantial forces, thus providing stability and reliability in applications requiring robust linkage and movement control.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.