ifm electronic Cylinder Sensor Pneumatic Cylinder Sensor, IP65, IP67, 10 → 30V dc, PNP Operation with LED

Subtotaal (1 eenheid)*

€ 49,53

(excl. BTW)

€ 59,93

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 39 stuk(s) klaar voor verzending
  • 22 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 42 stuk(s) vanaf 20 november 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 49,53

*prijsindicatie

RS-stocknr.:
162-822
Fabrikantnummer:
MK5102
Fabrikant:
ifm electronic
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

ifm electronic

Type

Cylinder Sensor

Supply Voltage

10 → 30V dc

LED Indicator

Yes

Operation

PNP

IP Rating

IP65, IP67

Model Number p

MK5102

Land van herkomst:
PL
The ifm electronic T-slot cylinder sensor is designed to enhance the efficiency of automation systems with precision and reliability. Featuring a compact design, it seamlessly integrates into a variety of applications, ensuring optimal performance in demanding environments. With a robust build quality, it offers superior protection against various operating conditions. The sensor's advanced PNP output function guarantees dependable switching while maintaining a high level of response accuracy. Catering to a wide operating voltage range, it ensures compatibility with diverse setups, making it an indispensable tool for modern industrial applications. Its durable materials support longevity, while easy mounting options promote effortless installation.

Self-locking fixture for quick mounting and easy adjustment
Easy fit drop from the top into a slot
Moulded cable ensuring very good strain relief
Clearly visible indication of the switching status
Very high switching frequency

Gerelateerde Links