Norgren Reed Reed Switch, IP66, QM/34, with LED indicator
- RS-stocknr.:
- 218-0741
- Fabrikantnummer:
- QM/34/S/2
- Fabrikant:
- Norgren
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 138,11
(excl. BTW)
€ 167,11
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 2 stuk(s) klaar voor verzending
- 6 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 5 stuk(s) vanaf 24 november 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 138,11 |
| 5 - 9 | € 135,35 |
| 10 + | € 132,58 |
*prijsindicatie
- RS-stocknr.:
- 218-0741
- Fabrikantnummer:
- QM/34/S/2
- Fabrikant:
- Norgren
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
| Merk | Norgren | |
| Type | Reed | |
| Manufacturer Series | QM/34 | |
| LED Indicator | Yes | |
| Compatible With | M/900, M/1003, RA/8000 | |
| IP Rating | IP66 | |
| Alles selecteren | ||
|---|---|---|
Merk Norgren | ||
Type Reed | ||
Manufacturer Series QM/34 | ||
LED Indicator Yes | ||
Compatible With M/900, M/1003, RA/8000 | ||
IP Rating IP66 | ||
- Land van herkomst:
- PL
IMI Norgren Reed Switch, 1A Current Rating, 25W Power Rating - QM/34 Series - QM/34/S/2
Direct the flow of electricity in your pneumatic equipment using this reed switch from IMI Norgren. It has a durable plastic body that resists corrosion and impact, so you can rely on it for long-lasting use in tough environments. A speedy response time of 0.5ms keeps your machinery running quickly, for optimum productivity. Thanks to a maximum current rating of 1A, this component is energy efficient and will emit minimal heat. As it has a broad operating temperature range between -20°C and +80°C, it's ideal for use in demanding conditions.
Features & Benefits
• PVC cable insulation protects personnel from electric shocks, ensuring safety
• Light weight of 66g will put minimal strain on your equipment
• IP66 rating means it's dustproof and resistant to high-pressure water jets
• Light weight of 66g will put minimal strain on your equipment
• IP66 rating means it's dustproof and resistant to high-pressure water jets
Applications
• Dishwashers
• Medical equipment
• Alarm systems
• Food processing
• Medical equipment
• Alarm systems
• Food processing
How many indicators does this switch have?
This switch has a single yellow LED indicator that signals its operating status for easy diagnostics and troubleshooting.
Is this switch shock-resistant?
Yes, this switch can withstand up to 50g of impact, so has a high level of shock resistance relative to its size.
Gerelateerde Links
- Norgren Reed Reed Switch 10 → 240V ac QM/34, with LED indicator
- Norgren Reed Reed Switch 10 → 240V ac/dc QM/34, with LED indicator
- Norgren Reed Reed Switch 10 → 240V ac QM/32 QM/32
- Norgren NO Reed Pneumatic Switch 30V dc, with LED indicator
- Norgren Reed Reed Switch 10 → 240V ac/dc QM/32, with LED indicator
- Norgren NO Reed Pneumatic Switch 30V dc, with LED indicator
- Norgren Pneumatic Proximity Switch Pneumatic Cylinder & Actuator Switch with LED indicator
- Norgren Reed Pneumatic Cylinder & Actuator Switch NO Operation with LED indicator