- RS-stocknr.:
- 267-9204
- Fabrikantnummer:
- F74G-4GN-QP3
- Fabrikant:
- Norgren
2 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
3 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 113,89
(excl. BTW)
€ 137,81
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 113,89 |
5 - 9 | € 110,36 |
10 + | € 106,84 |
- RS-stocknr.:
- 267-9204
- Fabrikantnummer:
- F74G-4GN-QP3
- Fabrikant:
- Norgren
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- MX
Productomschrijving
General Duty Filter
Removes water vapour and impurities from the air supply
Filtration size 40 μm
Manual drain filter incorporates a quarter-turn knob with threaded pipe-away outlet
Transparent polycarbonate bowl
Temperature range -34°C to +50°C
Element material sintered polypropylene
Filtration size 40 μm
Manual drain filter incorporates a quarter-turn knob with threaded pipe-away outlet
Transparent polycarbonate bowl
Temperature range -34°C to +50°C
Element material sintered polypropylene
Note
Typical flow @ 6 bar inlet pressure and 0.5 bar pressure drop.
Standards
ISO 8573-1, Class 5 & Class 3
Filters
Specificaties
Kenmerk | Waarde |
---|---|
Filtration Size | 40µm |
Port Connection | G 1/2 |
Drain Type | Manual |
Manufacturer Series | F74G |
Typical Flow Rate | 83L/s |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +50°C |
Port Connection Thread Standard | G |
Minimum Operating Temperature | -34°C |
Port Connection Thread Size | 1/2 in |
- RS-stocknr.:
- 267-9204
- Fabrikantnummer:
- F74G-4GN-QP3
- Fabrikant:
- Norgren