The Legris pneumatic fittings maintenance kit is used to reduce production interruptions and essentially carry out rapid maintenance operations. It shows excellent mechanical performance and enables the application to perform more easily.
Features and Benefits
A selection of 216 references covering the most used products Forged shapes for mechanical strength Robust design Suitable for low and high voltage depending on the model Taper thread -BSPT
Applications
Industrial applications Vehicle applications
Kenmerk
Waarde
Kit Contents
Fluore Tape, G1/2 Female Double Adapter, G1/4 Double Adapter, G1/8 Double Female Adapter, G3/8 Female Double Adapter, R1/2 Male Double Adapter, R1/2 Male → G1/4 Female Reducer, R1/2 Male → G3/8 Female Increaser, R1/2 Male → G3/8 Female Reducer, R1/4 Double Male Adapter, R1/4 Male → G1/8 Female Increaser, R1/4 Male → G1/8 Female Reducer, R1/4 → 10 mm Hose Tail, R1/4 → 7 mm Hose Tail, R1/4 → R1/2 Male Double Adapter, R1/4 → R3/8 Male Double Adapter, R1/8 Double Male Adapter, R1/8 → R1/4 Male Double Adapter, R3/8 Double Male Adapter, R3/8 Male → G1/4 Female Increaser, R3/8 Male → G1/4 Female Reducer, R3/8 Male → G1/8 Female Reducer, R3/8 → R1/2 Male Double Adapter