Festo QS Series Elbow Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 153077
- RS-stocknr.:
- 121-6143
- Fabrikantnummer:
- QSLL-1/8-6
- Fabrikant:
- Festo
6 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs 1 tas 10
€ 46,70
(excl. BTW)
€ 56,51
(incl. BTW)
Bag(s) | Per Zak | Per stuk* |
1 - 4 | € 46,70 | € 4,67 |
5 - 9 | € 44,83 | € 4,483 |
10 + | € 42,98 | € 4,298 |
*prijsindicatie |
- RS-stocknr.:
- 121-6143
- Fabrikantnummer:
- QSLL-1/8-6
- Fabrikant:
- Festo
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
FESTO QSLL Thread to Tube Extended Elbow Push in Fittings
The Quick Star QSLL range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features and Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Extended male thread in a range of sizes to suit your connection
L shaped elbow pneumatic fitting
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Strong and durable thermoplastic (PBT)
Effortless, quick and simple push-in installation
Extended male thread in a range of sizes to suit your connection
L shaped elbow pneumatic fitting
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Strong and durable thermoplastic (PBT)
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | R 1/8 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Manufacturer Series | QS |
Model Number p | 153077 |
Thread Material | Nickel Plated Brass |
Swivel Connection | Yes |
Maximum Operating Pressure | 14 bar |
Angle | 90° |
Body Material | PBT |
Chemical Resistant | No |
Mounting Type | Inline |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Food Grade | No |
- RS-stocknr.:
- 121-6143
- Fabrikantnummer:
- QSLL-1/8-6
- Fabrikant:
- Festo