Festo QS Series, 153031 Tube

Bulkkorting beschikbaar

Subtotaal (1 zak van 10 eenheden)*

€ 34,20

(excl. BTW)

€ 41,38

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 125 stuk(s) vanaf 17 april 2026
  • Plus verzending 30 stuk(s) vanaf 17 april 2026
  • Plus verzending 123 stuk(s) vanaf 07 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Zak(ken)
Per Zak
Per stuk*
1 - 4€ 34,20€ 3,42
5 - 9€ 32,83€ 3,283
10 +€ 31,47€ 3,147

*prijsindicatie

RS-stocknr.:
121-6243
Artikelnummer Distrelec:
304-30-348
Fabrikantnummer:
QS-4
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Product Type

Pneumatic Fitting

Sub Type

Straight Tube-to-Tube Adapter

Connection Size A

Push-in 4 mm

Connection Type B

Tube

Connection Size B

Push-in 4 mm

Series

QS

Material

High Alloy Stainless Steel, Nickel Plated Brass, POM, Polybutylene Terephthalate, Nitrile Rubber (NBR), Polypropylene

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Standards/Approvals

DIN 73378, Germanischer Lloyd, FDA, UL (OL), DIN 5510-2, ISO 8573-1:2010

Finish

Nickel Plated

Maximum Operating Pressure

14 bar

Food Grade

Yes

Chemical Resistant

Yes

Land van herkomst:
JP

Festo Series QS Pneumatic Fitting, 14 Bar Maximum Operating Pressure, 80°C Maximum Operating Temperature - QS-4, Numeric Part Number: 153031


This pneumatic fitting is a Compact connector designed to join compressed-air lines in industrial settings. It is intended for use where contamination control and resistance to aggressive media are required, offering compatibility with food-processing and other sensitive environments while operating across typical industrial temperature ranges.

Features & Benefits


• Maximum operating pressure 14 bar providing secure high-pressure connections
• Temperature tolerance up to 80°C allowing use in elevated-heat installations
• Construction includes high-alloy stainless steel for corrosion resistance
• Nickel-plated brass elements deliver enhanced surface durability
• Sealing components in NBR ensure reliable airtight performance
• Push-in interfaces using POM and polypropylene enable Rapid tube changes

Applications


• Suitable for automation pneumatic circuits in factory control panels
• Ideal for electrical cabinet Air supply where space is limited
• Used with food-processing machinery requiring hygienic connectors
• Can be used for chemical dosing lines needing resistant materials
• Suitable for mechanical workshops with frequent tube reconfiguration

What material choices support resistance to corrosive media?


Metallic parts combine high-alloy stainless steel and nickel-plated brass to resist chemical attack, while selected polymers are chosen for compatibility with common industrial fluids.

How does the product handle varied temperature conditions during operation?


Elastomer and polymer components maintain sealing and mechanical performance between -10°C and 80°C to accommodate cold-start and warm-running scenarios.

Which standards and approvals are relevant to its use in controlled environments?


It conforms to recognised industry standards for particulate and safety assurance, as well as approvals applicable to food-contact and industrial applications.

What maintenance practice prolongs service life in harsh conditions?


Regular inspection of sealing elements and replacement of NBR parts when wear is detected prevents leakage and maintains system pressure performance.

Gerelateerde Links